Bulk Film Capacitors

Results: 58 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead 10 695In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 14.6 mm (0.575 in) General Film Capacitors 10 % 2 Pin 9.8 mm (0.386 in) Cut - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 380VAC 33uF 5% Straight Lead 231In Stock
Min.: 1
Mult.: 1

33 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 380 VAC 5 % 4 Pin 6.2 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Wurth Elektronik Film Capacitors WCAP-FTBP 250V 4.7uF 5% 540In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 14 mm (0.551 in) General Film Capacitors 5 % 2 Pin 23.5 mm (0.925 in) 31 mm x 14 mm x 23.5 mm Straight - 40 C + 105 C WCAP-FTBP Bulk
KEMET Film Capacitors 600VDC 30uF 5% 136In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 900VDC 2740uF 85C 10% Diam= 136mm 43In Stock
Min.: 1
Mult.: 1

2.74 mF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) 232 mm (9.134 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600V 33 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 348In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 270In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1k V 5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 1 074In Stock
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 30 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 196In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.7 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 850V 2uF LS=37.5mm 5% 254In Stock
Min.: 1
Mult.: 1

2 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 500 VAC 5 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000volts 0.022uF 5% 1 514In Stock
Min.: 1
Mult.: 1
22 nF 3 kVDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 750 VAC 5 % 2 Pin 41.6 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 600volts 3.3uF 5% 560In Stock
Min.: 1
Mult.: 1
Max.: 140
3.3 uF 600 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 330 VAC 5 % 2 Pin 4.3 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 850volts 1uF 5% 962In Stock
Min.: 1
Mult.: 1
1 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 4.7 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 4700 pF 1% 63 VDC LS 5mm 3 707In Stock
Min.: 1
Mult.: 1

4.7 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 5 945In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 520V .68uF 85C 10% LS=15mm 4 323In Stock
Min.: 1
Mult.: 1

680 nF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 53 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors .0015uF 1600VDC 5% Rad 5 978In Stock
Min.: 1
Mult.: 1

1.5 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 450 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 4 849In Stock
Min.: 1
Mult.: 1

220 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.3 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 9 427In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 289 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.082uF 5% LS=27.5mm 1 102In Stock
Min.: 1
Mult.: 1

82 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 700 VAC 5 % 2 Pin 38.82 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 39 612In Stock
Min.: 1
Mult.: 1

150 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 32 794In Stock
Min.: 1
Mult.: 1

220 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.27 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26 262In Stock
Min.: 1
Mult.: 1

270 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 21 508In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 24 974In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk