Bulk Film Capacitors

Results: 58 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250volts 100pF 5% LS 5mm 2 561In Stock
Min.: 1
Mult.: 1
Max.: 4 000

100 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100volts 0.0022uF 5% LS 5mm 2 804In Stock
Min.: 1
Mult.: 1

2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 400volts 0.0022uF 5% LS 5mm 2 875In Stock
Min.: 1
Mult.: 1

2.2 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 350 VAC 0.47 uF 125C THB Grd IIB AECQ2 1 926In Stock
Min.: 1
Mult.: 1
Max.: 700

470 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 400V 10uF 5% LS=37.5mm 578In Stock
Min.: 1
Mult.: 1
Max.: 288

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 220 VAC 5 % 2 Pin 4.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 4 500In Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm 1 113In Stock
Min.: 1
Mult.: 1
Max.: 576

680 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 400 VAC 5 % 2 Pin 4.68 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 5 890In Stock
Min.: 1
Mult.: 1
Max.: 1 800

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 29 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.022uF 5% LS=22.5mm 7 435In Stock
Min.: 1
Mult.: 1
Max.: 2 000

22 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 86.81 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 33 423In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 35 701In Stock
Min.: 1
Mult.: 1

3.9 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 15 008In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 100volts 0.0010uF10% LS 5mm 6 010In Stock
Min.: 1
Mult.: 1

1 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 63 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.0022uF 50V 5% 6 002In Stock
Min.: 1
Mult.: 1
Max.: 8 000

2.2 nF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 0.047uF 63V 5% 5 309In Stock
Min.: 1
Mult.: 1

47 nF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 1100VDC 500uF 10% PEC MKP DC 116In Stock
Min.: 1
Mult.: 1

500 uF 1.1 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 2 mOhms 135 mm (5.315 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors FILM CAP 10 uF 10% 170In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 1.0uF 100volts 10% 4 000In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 460V 40uF 2+2 AL 50x100 MKP 201In Stock
Min.: 1
Mult.: 1

40 uF 650 VDC Quick Connect Polypropylene (PP) 100 mm (3.937 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / BC Components Film Capacitors .0027uF 2% 630volts 1 492In Stock
Min.: 1
Mult.: 1

2.7 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 2 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 85 C BFC2420 Bulk
Vishay / BC Components Film Capacitors .003uF 5% 400volts 2 065In Stock
Min.: 1
Mult.: 1

3 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) General Film Capacitors 125 VAC 5 % 2 Pin Straight - 55 C + 85 C BFC2419 Bulk
Vishay / BC Components Film Capacitors .0033uF 2% 400volts 2 477In Stock
Min.: 1
Mult.: 1

3.3 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 125 VAC 2 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 85 C BFC2419 Bulk
Vishay / BC Components Film Capacitors .0022uF 2% 400volts 1 689In Stock
Min.: 1
Mult.: 1

2.2 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 125 VAC 2 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 85 C BFC2419 Bulk
Vishay / ESTA Film Capacitors KMKP 900-4.7 IA 101In Stock
Min.: 1
Mult.: 1
No
4.7 uF Quick Connect Polypropylene (PP) 97 mm (3.819 in) AC and Pulse Film Capacitors 900 VAC 2 Pin 40 mm x 97 mm - 25 C + 70 C Bulk
Vishay / BC Components Film Capacitors 2000 pF 2 124In Stock
Min.: 1
Mult.: 1

2 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) General Film Capacitors 160 VAC 2 % - 55 C + 85 C BFC2420 Bulk