Bulk Film Capacitors

Results: 58 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.047uF 250VDC 5% LS 7.5mm 7 562In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.2 mm (0.205 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0075uF 1.6KV 5% 1 971In Stock
Min.: 1
Mult.: 1

7.5 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP 0.22uF 20% 250Vdc LS 7.5mm 684In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 5% 40In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 5 % 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.0047uF 100% 1.6kV 600Vrms 134In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 4.1NF 5% 700Vac LS 15mm 3 869In Stock
Min.: 1
Mult.: 1

4.1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP385 0,2uF + / - 5% 250Vdc Pitch15 974In Stock
Min.: 1
Mult.: 1

200 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP385 Bulk
Panasonic Industry Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2 471In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 250VDC 5.6uF 5% MPET L/S=27.5mm 1 401In Stock
Min.: 1
Mult.: 1

5.6 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11.8 mm (0.465 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 400VDC 0.12uF 5% MPET L/S=15mm 5 248In Stock
Min.: 1
Mult.: 1

120 nF 400 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm 1 943In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.3 mm (1.035 in) 13.8 mm (0.543 in) RF Microwave Film Capacitors 5 % 2 Pin 19.6 mm (0.772 in) Straight - 40 C + 105 C ECWF(A) Bulk
Panasonic Industry Film Capacitors .068uF 400V 5% MPP L/S=10mm 1 989In Stock
Min.: 1
Mult.: 1

68 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) RF Microwave Film Capacitors 5 % 2 Pin 9.9 mm (0.39 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 630VDC 0.02uF 3% MPP L/S=10mm 2 080In Stock
Min.: 1
Mult.: 1

20 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 9.3 mm (0.366 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Industry Film Capacitors 630VDC 4.7uF 5% MPP L/S=15mm 942In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 25.3 mm (0.996 in) 28.9 mm (1.138 in) General Film Capacitors 5 % 2 Pin 18.3 mm (0.72 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Industry Film Capacitors 250VAC 12uF 10% MPP L/S=45.6mm 797In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 45.6 mm (1.795 in) 48.5 mm (1.909 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 36 mm (1.417 in) Straight - 40 C + 85 C EZPQ Bulk
Panasonic Industry Film Capacitors 380VAC 10uF 5% Straight Lead 806In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 400 VDC 470000 pF 105C 10% AEC-Q200 1 749In Stock
Min.: 1
Mult.: 1

470 nF 400 VDC Axial Polyester 28 mm (1.102 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 105 C A50 AEC-Q200 Bulk
KEMET Film Capacitors 550VAC 47uF 10% AC Filter Can 55In Stock
Min.: 1
Mult.: 1

47 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.435 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1500VDC 550uF 10% 26In Stock
Min.: 1
Mult.: 1

550 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 950uF 85C 10% Diam= 136mm 27In Stock
Min.: 1
Mult.: 1

950 uF 1.5 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 232 mm (9.134 in) DC Link Film Capacitors 10 % 2 Pin 1.15 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900V 24 uF 135C 10% 4 Pin LS=37.5 mm AEC-Q200 103In Stock
Min.: 1
Mult.: 1

24 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 48 mm (1.89 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 173In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 170 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 290In Stock
Min.: 1
Mult.: 1

170 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.1uFLS=27.5mm 5% 423In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 500V 120 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 84In Stock
Min.: 1
Mult.: 1

120 uF 500 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk