Bulk Film Capacitors

Results: 58 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 507In Stock
Min.: 1
Mult.: 1

20 uF 1.2 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1kV 2.5uF 0.05 127In Stock
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 1000volts 3uF 5% 1000volts 3uF 5% 122In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 6 441In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.68uF 5% LS=22.5mm 2 712In Stock
Min.: 1
Mult.: 1

680 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 18.5 mm (0.728 in) 26 mm x 9 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 1000V 0.10uF 5% LS=15mm 3 050In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9.5 mm (0.374 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 17.5 mm (0.689 in) 18 mm x 9.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 2000V 390pF 5% LS=15mm 3 622In Stock
Min.: 1
Mult.: 1

390 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Bulk
KEMET Film Capacitors X2 0.15 uF 275VAC 0.2 LS 20mm 2 040In Stock
Min.: 1
Mult.: 1

150 nF Radial Paper 20 mm (0.787 in) 24 mm (0.945 in) 12.5 mm (0.492 in) Safety Film Capacitors 275 VAC 20 % 3 Pin 16 mm (0.63 in) Straight - 40 C + 100 C PZB300 Bulk
KEMET Film Capacitors 310VAC 630Vol 1.8uF THB Grd IIB AECQ2 2 855In Stock
Min.: 1
Mult.: 1

1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 5 917In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 29 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 6 004In Stock
Min.: 1
Mult.: 1

6.8 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 18 745In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 5 840In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 8 602In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 140 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 17 815In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 4700pF 100V 5% 6 534In Stock
Min.: 1
Mult.: 1

4.7 nF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C SMR Bulk
TDK Film Capacitors 220 uF, 1320 V and MKP DC 74In Stock
Min.: 1
Mult.: 1

220 uF 1.32 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 55 C + 85 C MKP DC Link Bulk
TDK Film Capacitors 300 uF, 600 V MKP DC-LSI 32In Stock
Min.: 1
Mult.: 1

300 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 65 mm (2.559 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1.2 mOhms - 40 C + 85 C MKP LSI Bulk
TDK Film Capacitors 1100V 110uF 10% PEC MKP DC LSI 82In Stock
Min.: 1
Mult.: 1

110 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1.4 mOhms 65 mm (2.559 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
TDK Film Capacitors 0.33uF 250volts 5% 7 165In Stock
Min.: 1
Mult.: 1

330 nF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 63volts 5% 7 052In Stock
Min.: 1
Mult.: 1

470 nF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 400volt 5% 7 693In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 460V 14uF 2+2 AL 40.5x65 MKP 292In Stock
Min.: 1
Mult.: 1

14 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Panasonic Industry Film Capacitors 630VDC 0.68uF 10% MPET L/S=22.5mm 7 601In Stock
Min.: 1
Mult.: 1

680 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11.5 mm (0.453 in) General Film Capacitors 10 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Industry Film Capacitors 1100VDC 4.7uF 5% STRT lead AEC-Q200 834In Stock
Min.: 1
Mult.: 1

4.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18.5 mm (0.728 in) Safety Film Capacitors 5 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk