Bulk Film Capacitors

Results: 58 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors MKT 373 3.3 F 5 250V= 90In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 160 VAC 5 % BFC2373 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 630volts 363In Stock
Min.: 1
Mult.: 1

47 nF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 5 % 20 mm (0.787 in) BFC2375 Bulk
Vishay / Roederstein Film Capacitors MKP/MKP 22nF + / - 5% 1000Vdc Pitch 22,5mm 183In Stock
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 350 VAC - 55 C + 100 C KP1836 Bulk
Vishay / Roederstein Film Capacitors MKP 100nF 5% 250Vdc Pitch 7,5 mm 1 107In Stock
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKT 100nF + / - 20% 250Vdc AXIAL ENCASED 305In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 20 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 330nF + / - 10% 630Vdc AXIAL ENCASED 458In Stock
Min.: 1
Mult.: 1
330 nF 630 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay Film Capacitors MKP385e 0.22uF / + / - 10% / 1250/ Pitch 27,5 120In Stock
Min.: 1
Mult.: 1
MKP385e Bulk
Vishay / Roederstein Film Capacitors MKP 100nF + / - 10% 400Vdc AXIAL ENCASED 676In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .33uF 160volt 5% 13In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1

330 nF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 12 mm (0.472 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 250volt 10% 21In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 28 mm (1.102 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors MKP 20uF + / - 5% 250Vac pitch 37,5 pins 4 51In Stock
Min.: 1
Mult.: 1

MKP1847H Bulk
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 5uF, 27,5pitch 68In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20uF, 52,5pitch, P2= 20,3mmP2, 6pins 6In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 0.033uF 100V 10% 1 143In Stock
Min.: 1
Mult.: 1

33 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C MKT1818 Bulk
Vishay / Roederstein Film Capacitors 0.01uF 400V 5% 889In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 0.022uF 400V 5% 679In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 9 mm (0.354 in) MKT1822 Bulk
Vishay / Roederstein Film Capacitors .33uF 63volts 10% 1 002In Stock
Min.: 1
Mult.: 1

330 nF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 4 mm (0.157 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 0.47uF 63V 5% 48In Stock
1 000Expected 05/10/2026
Min.: 1
Mult.: 1

470 nF 63 VDC Radial Polyester 10 mm (0.394 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 1uF 63V 5% 101In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 1.5UF 63V 5% 27In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 0.033uF 400VDC 10% LS 7.5mm 6 340In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.6 mm (0.102 in) General Film Capacitors 200 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER 197In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.5 mm (0.531 in) General Film Capacitors 350 VAC 10 % 2 Pin 16.3 mm (0.642 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0091uF 1.6KV 5% 1 723In Stock
Min.: 1
Mult.: 1

9.1 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 630volts 5% 2 878In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 15 mm (0.591 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 1250volts 10% 526In Stock
Min.: 1
Mult.: 1

150 nF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk