Bulk Film Capacitors

Results: 58 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.0047uF 100% 1.6kV 600Vrms 134In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 4.1NF 5% 700Vac LS 15mm 3 869In Stock
Min.: 1
Mult.: 1

4.1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP385 0,2uF + / - 5% 250Vdc Pitch15 974In Stock
Min.: 1
Mult.: 1

200 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP385 Bulk
Vishay / BC Components Film Capacitors .0022uF 2% 400volts 1 689In Stock
Min.: 1
Mult.: 1

2.2 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 125 VAC 2 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 85 C BFC2419 Bulk
Vishay / BC Components Film Capacitors .082uF 10% 63volts 14In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 82nF 5 63V= 318In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .027uF 10% 100volts 218In Stock
Min.: 1
Mult.: 1

27 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .022uF 5% 100volts 1 455In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 100 nF 49In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 250volts 461In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 10 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors 3.9uF 10% 250volts 77In Stock
Min.: 1
Mult.: 1

3.9 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 630volts 63In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .033uF 5% 630volts 18In Stock
1 250Expected 16/10/2026
Min.: 1
Mult.: 1

33 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .0015uF 5% 2500volts 150In Stock
Min.: 1
Mult.: 1

1.5 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 900 VAC 5 % - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 2.7uF 10% 250volts 342In Stock
Min.: 1
Mult.: 1

2.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 24 mm (0.945 in) Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .0012uF 10% 400volts 1 600In Stock
Min.: 1
Mult.: 1

1.2 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .033uF 5% 1000volts 97In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 85 C BFC2378 Bulk
Vishay / Dale Film Capacitors MKT 0,01 uF + / - 5% 100 Vdc Pitch 5mm 290In Stock
Min.: 1
Mult.: 1

MKT370 Bulk
Vishay / BC Components Film Capacitors MKT1uF + / - 10%400VDCPITCH 22,5MM 197In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) General Film Capacitors 100 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C BFC2373 Bulk
Vishay / Dale Film Capacitors MKT 0,001 uF + / - 5% 100 Vdc Pitch 5mm 490In Stock
Min.: 1
Mult.: 1

MKT370 Bulk
Vishay / Dale Film Capacitors MKT 0,0015 uF + / - 10% 250 Vdc Pitch 5mm 610In Stock
Min.: 1
Mult.: 1
MKT370 Bulk
Vishay / Roederstein Film Capacitors MKP 100nF + / - 1% 630Vdc AXIAL ENCASED 772In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MMKP 1uF + / - 10% 160Vdc Pitch 22,5mm 118In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay Film Capacitors MKP385e 0.022uF / + / - 10% / 1000/ Pitch 15 469In Stock
Min.: 1
Mult.: 1

MKP385e Bulk
Vishay / Roederstein Film Capacitors MKP 220nF + / - 1% 160Vdc AXIAL ENCASED 874In Stock
Min.: 1
Mult.: 1

220 nF 160 VDC Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 100 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk