Bulk Film Capacitors

Results: 58 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 2.2UF 250V 5% 21In Stock
125Expected 17/09/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors MKT 6,8uF + / - 10% 63Vdc Pitch 22,5mm 170In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 0.33uF 250VDC 10% LS 7.5mm 1 728In Stock
Min.: 1
Mult.: 1

330 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.4 mm (0.252 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.047uF 250VDC 5% LS 7.5mm 7 562In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.2 mm (0.205 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0075uF 1.6KV 5% 1 043In Stock
Min.: 1
Mult.: 1

7.5 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP 0.22uF 20% 250Vdc LS 7.5mm 684In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 5% 40In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 5 % 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.0047uF 100% 1.6kV 600Vrms 134In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP BOX 4.1NF 5% 700Vac LS 15mm 3 869In Stock
Min.: 1
Mult.: 1

4.1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP385 0,2uF + / - 5% 250Vdc Pitch15 974In Stock
Min.: 1
Mult.: 1

200 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP385 Bulk
Vishay / BC Components Film Capacitors .02uF 2% 400volts 1 054In Stock
Min.: 1
Mult.: 1

20 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 125 VAC 2 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 85 C BFC2419 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 100volts 553In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) General Film Capacitors 63 VAC 10 % BFC2366 Bulk
Vishay / BC Components Film Capacitors MKT 370 68nF 5 63V= 1 931In Stock
Min.: 1
Mult.: 1

68 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .015uF 10% 400volts 1 744In Stock
Min.: 1
Mult.: 1

15 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 250 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 63volts 241In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 63volts 12In Stock
Min.: 1
Mult.: 1

470 nF 63 VDC Radial Polyester 7.62 mm (0.3 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors .022uF 10% 250volts 187In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 100volts 280In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 100volts 805In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors .15uF 5% 1000volts 68In Stock
Min.: 1
Mult.: 1

150 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 12.5 mm (0.492 in) 25.5 mm (1.004 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 30 mm (1.181 in) - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 630volts 81In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 85 C BFC2378 Bulk
Vishay / BC Components Film Capacitors .01uF 5% 1600volts 208In Stock
Min.: 1
Mult.: 1

10 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 85 C BFC2378 Bulk
Vishay / BC Components Film Capacitors .0039uF 10% 400volts 2 659In Stock
Min.: 1
Mult.: 1

3.9 nF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .056uF 10% 100volts 854In Stock
Min.: 1
Mult.: 1

56 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % BFC2366 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts 524In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 9.1 mm (0.358 in) BFC2369 Bulk