Bulk Film Capacitors

Results: 58 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.1uF 1.6KV 10% 90In Stock
Min.: 1
Mult.: 1

100 nF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 32.5 mm (1.28 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
TDK Film Capacitors 2.0UF 5% 1100V FILM CAP MKP BOXED 788In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 21.5 mm (0.846 in) - 40 C + 105 C B32774D Bulk
Vishay / BC Components Film Capacitors .082uF 10% 63volts 14In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 82nF 5 63V= 318In Stock
Min.: 1
Mult.: 1

82 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .027uF 10% 100volts 218In Stock
Min.: 1
Mult.: 1

27 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .022uF 5% 100volts 1 455In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 100 nF 49In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 250volts 461In Stock
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 10 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors 3.9uF 10% 250volts 77In Stock
Min.: 1
Mult.: 1

3.9 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 630volts 63In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .033uF 5% 630volts 18In Stock
1 250Expected 16/10/2026
Min.: 1
Mult.: 1

33 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .0015uF 5% 2500volts 150In Stock
Min.: 1
Mult.: 1

1.5 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 900 VAC 5 % - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 2.7uF 10% 250volts 342In Stock
Min.: 1
Mult.: 1

2.7 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 24 mm (0.945 in) Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .0012uF 10% 400volts 1 600In Stock
Min.: 1
Mult.: 1

1.2 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .033uF 5% 1000volts 97In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 85 C BFC2378 Bulk
Vishay / Dale Film Capacitors MKT 0,01 uF + / - 5% 100 Vdc Pitch 5mm 290In Stock
Min.: 1
Mult.: 1

MKT370 Bulk
Vishay / BC Components Film Capacitors MKT1uF + / - 10%400VDCPITCH 22,5MM 197In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) General Film Capacitors 100 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C BFC2373 Bulk
Vishay / Dale Film Capacitors MKT 0,001 uF + / - 5% 100 Vdc Pitch 5mm 490In Stock
Min.: 1
Mult.: 1

MKT370 Bulk
Vishay / Dale Film Capacitors MKT 0,0015 uF + / - 10% 250 Vdc Pitch 5mm 610In Stock
Min.: 1
Mult.: 1
MKT370 Bulk
Vishay / Roederstein Film Capacitors MKP 100nF + / - 1% 630Vdc AXIAL ENCASED 768In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors MMKP 1uF + / - 10% 160Vdc Pitch 22,5mm 118In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 100 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 100 C MKP1841 Bulk
Vishay Film Capacitors MKP385e 0.022uF / + / - 10% / 1000/ Pitch 15 469In Stock
Min.: 1
Mult.: 1

MKP385e Bulk
Vishay / Roederstein Film Capacitors MKP 220nF + / - 1% 160Vdc AXIAL ENCASED 874In Stock
Min.: 1
Mult.: 1

220 nF 160 VDC Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 100 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .47uF 630volt 10% 46In Stock
110Expected 17/09/2026
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 19 mm (0.748 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors .022uF 400volt 5% 648In Stock
Min.: 1
Mult.: 1

22 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 10 mm (0.394 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk