Bulk Film Capacitors

Results: 58 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.35uF 250volts 5% 892In Stock
Min.: 1
Mult.: 1

350 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP BOX 0.68uF 5% 630Vdc LS 22.5mm 700In Stock
Min.: 1
Mult.: 1

680 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T2 123In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1nF 10% 700VAC MKP AEC-Q200 3 950In Stock
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 700 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors FILM CAP AG 0.15uF 10% 450Vdc LS 10mm 2 742In Stock
Min.: 1
Mult.: 1

150 nF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 1000volts 10% LS=15mm 682In Stock
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12.5 mm (0.492 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C B32682 Bulk
Vishay / BC Components Film Capacitors .039uF 5% 250volts 826In Stock
Min.: 1
Mult.: 1

39 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) - 55 C + 105 C BFC2367 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 250volts 552In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 22 mm (0.866 in) BFC2368 Bulk
Vishay / BC Components Film Capacitors MKT 370 220nF 5 63V= 1 403In Stock
Min.: 1
Mult.: 1

220 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 8 mm (0.315 in) MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 27nF 5 100V= 1 809In Stock
Min.: 1
Mult.: 1

27 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .022uF 10% 100volts 964In Stock
Min.: 1
Mult.: 1

22 nF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 371 180nF 5 63V= 980In Stock
Min.: 1
Mult.: 1

180 nF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 5 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 63volts 604In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 100volts 778In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 10.5 mm (0.413 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors 4.7uF 10% 100volts 200In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .0068uF 5% 2500volts 53In Stock
Min.: 1
Mult.: 1

6.8 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 900 VAC 5 % - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .22uF 5% 630volts 179In Stock
Min.: 1
Mult.: 1

220 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 250 VAC 5 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .018uF 10% 400volts 940In Stock
Min.: 1
Mult.: 1

18 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) - 55 C + 105 C BFC2367 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts 475In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 200 VAC 10 % BFC2371 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 2500volts 3In Stock
Min.: 1
Mult.: 1

47 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / Roederstein Film Capacitors MKP 1uF + / - 5% 160Vdc Pitch 22,5mm 210In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKT 1,5uF + / - 5% 250Vdc AXIAL ENCASED 450In Stock
Min.: 1
Mult.: 1

250 VDC Axial Polyester General Film Capacitors 160 VAC 5 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 6800pF 63V 5% 1 479In Stock
Min.: 1
Mult.: 1

6.8 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) 1830 Straight - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors MKP 100nF + / - 1% 160Vdc Pitch 5mm 1 124In Stock
Min.: 1
Mult.: 1

100 nF 160 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 9 mm (0.354 in) RF Microwave Film Capacitors 100 VAC 1 % 11 mm (0.433 in) 1837 - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors .1uF 630volt 5% 343In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk