Bulk Film Capacitors

Results: 58 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .47uF 10% 100volts 740In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 11 mm (0.433 in) BFC2373 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 1000volts 100In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2378 Bulk
Vishay / BC Components Film Capacitors .022uF 5% 2500volts 28In Stock
Min.: 1
Mult.: 1

22 nF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 900 VAC 5 % - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .033uF 10% 630volts 1 360In Stock
Min.: 1
Mult.: 1

33 nF 630 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 250 VAC 10 % - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .0027uF 10% 400volts 2 057In Stock
Min.: 1
Mult.: 1

2.7 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 8.2nF 10% 400V 993In Stock
Min.: 1
Mult.: 1

8.2 nF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors MKT 0,0033 uF + / - 5% 100 Vdc Pitch 5mm 1 223In Stock
Min.: 1
Mult.: 1

3.3 nF 100 VDC Radial Polypropylene (PP) 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) 5 % 2 Pin 2.5 mm (0.098 in) Straight + 85 C MKT370 Bulk
Vishay / Roederstein Film Capacitors MKT 4,7nF + / - 10% 1000Vdc Pitch 10mm 997In Stock
Min.: 1
Mult.: 1
4.7 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1820 Bulk
Vishay Film Capacitors MKP385e 0.022uF / + / - 5% / 1000/ Pitch 15 480In Stock
Min.: 1
Mult.: 1

MKP385e Bulk
Vishay Film Capacitors MKP385e 0.33uF / + / - 10% / 850/ Pitch 22,5 150In Stock
Min.: 1
Mult.: 1
MKP385e Bulk
Vishay / Roederstein Film Capacitors .1uF 400volt 10% 511In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors .1uF 630volt 10% 298In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors 20uF 900volt 5% 2pin 37.5mm LS 113In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 22uF 700volt 5% 2pin 37.5mm LS 39In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10UF 1000V 5% 41In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 15 mm (0.591 in) 57.5 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 4pin 52.5x20.3mm LS 82In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 7.5 mOhms 15 mm (0.591 in) 57.5 mm x 45 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 4700pF 250V 5% 2 055In Stock
Min.: 1
Mult.: 1

4.7 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.5 mm (0.295 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MKT1817 Bulk
Vishay / Roederstein Film Capacitors 0.1uF 250V 10% 1 519In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 11 mm (0.433 in) Straight - 55 C + 100 C MKT1817 Bulk
Vishay / Roederstein Film Capacitors 4700pF 400V 5% 1 769In Stock
Min.: 1
Mult.: 1

4.7 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKT1818 Bulk
Vishay / Roederstein Film Capacitors 0.033uF 400volts 10% 972In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors TDK CORPORATION 9In Stock
Min.: 1
Mult.: 1

38.5 uF Terminal Block Polypropylene (PP) 198 mm (7.795 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 55 C MKP480-D Bulk
TDK Film Capacitors 0.01uF 63V 10% 7 609In Stock
Min.: 1
Mult.: 1

10 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 15mm 1 554In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.35uF 250volts 5% 892In Stock
Min.: 1
Mult.: 1

350 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP BOX 0.68uF 5% 630Vdc LS 22.5mm 700In Stock
Min.: 1
Mult.: 1

680 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk