Bulk Film Capacitors

Results: 58 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 56nF 5% 1250V MKP AEC-Q200 865In Stock
Min.: 1
Mult.: 1

56 nF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP SNUBBER 1.5 F 5 1250Vdc 45In Stock
Min.: 1
Mult.: 1

1.5 uF 1.25 kVDC Screw Polypropylene (PP) 10.2 mm (0.402 in) 45 mm (1.772 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 5 % 2 Pin 4 mOhms 42 mm (1.654 in) - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 3300PF 600V 5% 3 900In Stock
Min.: 1
Mult.: 1

2 Pin B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 68nF 5% 1300V MKP AEC-Q200 432In Stock
Min.: 1
Mult.: 1

68 nF 1.3 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 10% 630Vdc MKP PFC, LS 15MM 1 110In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3267xP AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 250volts 455In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 24 mm (0.945 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .0033uF 10% 400volts 2 661In Stock
Min.: 1
Mult.: 1

3.3 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.6 mm (0.535 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .068uF 10% 250volts 1 981In Stock
Min.: 1
Mult.: 1

68 nF 250 VDC Radial Polyester 10 mm (0.394 in) 2.5 mm (0.098 in) 4.6 mm (0.181 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.2 mm (0.362 in) Straight - 55 C + 105 C BFC2369 Bulk
Vishay / BC Components Film Capacitors .027uF 10% 400volts 1 900In Stock
Min.: 1
Mult.: 1

27 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 250 VAC 10 % 9 mm (0.354 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .068uF 5% 1000volts 583In Stock
Min.: 1
Mult.: 1

68 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375 Bulk
Vishay / BC Components Film Capacitors 1uF 10% 100volts 920In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors 4700pF 5% 1000volts 1 726In Stock
Min.: 1
Mult.: 1

4.7 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 6 mm (0.236 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 18.5 mm (0.728 in) - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors 22000pF 5% 1600volts 355In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 500 VAC 5 % BFC2375 Bulk
Vishay / BC Components Film Capacitors 10000pF 5% 2000volts 285In Stock
Min.: 1
Mult.: 1

10 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) AC and Pulse Film Capacitors 600 VAC 5 % BFC2375 Bulk
Vishay / Roederstein Film Capacitors 0.015uF 63V 1% 568In Stock
Min.: 1
Mult.: 1

15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 40 VAC 1 % 2 Pin 7 mm (0.276 in) 1830 Straight - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors 3.3UF 630V 5% 168In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Axial Polypropylene (PP) 33.5 mm (1.319 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 5uF 250volts 5% High Humidity 322In Stock
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mOhms 31 mm (1.22 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 5uF 900volt 5% 2pin 37.5mm LS 286In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 21 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 1100volt 5% 2pin 37.5mm LS 129In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 1100volt 5% 2pin 52.5mm LS 168In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors .033UF 400V 10% 1 347In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Axial Polyester 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 0.068uF 100V 5% 1 805In Stock
Min.: 1
Mult.: 1

68 nF 100 VDC Axial Polyester 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors .33UF 100V 10% 1 192In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Axial Polyester 19 mm (0.748 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 0.47uF 63volts 10% 1 890In Stock
Min.: 1
Mult.: 1

470 nF 63 VDC Axial Polyester 14 mm (0.551 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 250volts 10% 934In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Axial Polyester 31.5 mm (1.24 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk