Bulk Film Capacitors

Results: 58 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 800VDC 2uF 10% MKP L/S=27.5mm 274In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 31 mm (1.22 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.4 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 100volts 906In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 12.5 mm (0.492 in) - 55 C + 105 C BFC2367 Bulk
Vishay / BC Components Film Capacitors .022uF 5% 630volts 1 389In Stock
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 5.9 mm (0.232 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.9 mm (0.39 in) Straight - 55 C + 105 C BFC2369 Bulk
Vishay / BC Components Film Capacitors .1uF 3.5% 1000volts 248In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 400 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .11uF 5% 630volts 569In Stock
Min.: 1
Mult.: 1

110 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 220 VAC 5 % 15 mm (0.591 in) - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 1000volts 400In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 350 VAC 5 % 19.5 mm (0.768 in) - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 250volts 2 067In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mm (0.551 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .039uF 5% 400volts 1 353In Stock
Min.: 1
Mult.: 1

39 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.9 mm (0.587 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .33UF 100V 10% 1 509In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) - 55 C + 105 C BFC2368 Bulk
Vishay / Roederstein Film Capacitors .33UF 100V 5% 898In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Axial Polyester General Film Capacitors 63 VAC 5 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors .68UF 250V 10% 1 230In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 3,3uF + / - 10% 250Vdc AXIAL ENCASED 430In Stock
Min.: 1
Mult.: 1

250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors Y2 33nF 10% 300Vac LS 15mm AEC-Q200 3 431In Stock
Min.: 1
Mult.: 1

33 nF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 300 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 630volts 10% 4 393In Stock
Min.: 1
Mult.: 1

47 nF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 160volts 5% 2 990In Stock
Min.: 1
Mult.: 1

150 nF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B32620 Bulk
TDK Film Capacitors 0.33uF 450volts 10% LS=10mm MKP 2 506In Stock
Min.: 1
Mult.: 1

330 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 630volts 10% LS=22.5mm MKP 2 676In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 520volts 10% 1 564In Stock
Min.: 1
Mult.: 1

1 uF 520 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) Power Factor Correction Film Capacitors 277 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 4.0uF 750volts 10% 27.5mmL/S 0.8mmL/D 392In Stock
Min.: 1
Mult.: 1

4 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 4.9 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 4.7uF 10% 450Vdc LS37.5mm 537In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 13.2 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1uF 5% LS=10mm 5 867In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 0.100uF 5% LS=10mm 9 943In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C PHE450 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 250volts 2 168In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 360pF 5% 1000volts 2 022In Stock
Min.: 1
Mult.: 1

360 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 5.5 mm (0.217 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 400volts 299In Stock
300Expected 31/08/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 30 mm (1.181 in) General Film Capacitors 220 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk