Bulk Film Capacitors

Results: 58 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .0051uF 5% 1600volts 955In Stock
Min.: 1
Mult.: 1

5.1 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .001uF 5% 2000volts 1 984In Stock
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 630volts 469In Stock
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 250 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / Roederstein Film Capacitors 22 nF + / - 1% 100Vdc 5 mm 1 820In Stock
Min.: 1
Mult.: 1

160 VDC Radial Polypropylene (PP) 5 mm (0.197 in) RF Microwave Film Capacitors 100 VAC - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors 220nF 850volt 5% 739In Stock
750Expected 28/09/2026
Min.: 1
Mult.: 1

220 nF 850 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 7uF 480volts 5% High Humidity 46In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 480 VAC 5 % 4 Pin 5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors .22UF 250V 10% 1 797In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Axial Polyester 19 mm (0.748 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 680nF + / - 10% 400Vdc AXIAL ENCASED 542In Stock
Min.: 1
Mult.: 1

680 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 4.7UF 250V 10% 307In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
TDK Film Capacitors 0.33uF 100volts 5% 3 888In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm 418In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
TDK Film Capacitors 33uF 1300VDC 10% LS 37.5mm 796In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 400volts 5% 4 509In Stock
Min.: 1
Mult.: 1

150 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 0.068uF 630volts 5% 3 740In Stock
Min.: 1
Mult.: 1

68 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
TDK Film Capacitors 2.2UF 5% 1000V FILM CAP MKP BOXED 183In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1250VDC 0.39uF 10% MKT BOX LS 37.5mm 381In Stock
Min.: 1
Mult.: 1

390 nF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) General Film Capacitors 500 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5UF 10% 520V FILM CAP MKP BOXED 924In Stock
Min.: 1
Mult.: 1

1.5 uF 520 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 277 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 630volts 10% 4 Pin 37.5mmL/S 594In Stock
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.5 mOhms 39.5 mm (1.555 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 2.0uF 10% 875Vdc LS37.5mm 572In Stock
Min.: 1
Mult.: 1

2 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 19.6 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 16 F 10 1100Vdc LS 37.5mm 211In Stock
Min.: 1
Mult.: 1

16 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 5.5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776E Bulk
Vishay / BC Components Film Capacitors .18uF 10% 63volts 3 415In Stock
Min.: 1
Mult.: 1

180 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .033uF 5% 400volts 2 447In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.6 mm (0.575 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .056uF 5% 400volts 1 337In Stock
Min.: 1
Mult.: 1

56 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.6 mm (0.575 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .22uF 10% 400volts 1 921In Stock
Min.: 1
Mult.: 1

220 nF 400 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 220 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .0015uF 10% 400volts 3 155In Stock
Min.: 1
Mult.: 1

1.5 nF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk