Reel Film Capacitors

Results: 17 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 400VDC 0.22uF 5% MPET L/S=5mm 1 768In Stock
Min.: 1
Mult.: 1
: 500

220 nF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 5.9 mm (0.232 in) General Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.033uF 10% MPET L/S=7.5mm 2 400In Stock
Min.: 1
Mult.: 1
: 1 000

33 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.039uF 5% MPET L/S=5mm 1 511In Stock
Min.: 1
Mult.: 1
: 500

39 nF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 4.9 mm (0.193 in) General Film Capacitors 5 % 2 Pin 13 mm (0.512 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.47uF 5% MPET L/S=5mm 780In Stock
Min.: 1
Mult.: 1
: 500

470 nF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 7.8 mm (0.307 in) General Film Capacitors 5 % 2 Pin 22 mm (0.866 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.015uF 5% MPET L/S=5mm 2 318In Stock
Min.: 1
Mult.: 1
: 1 000

15 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 13.2 mm (0.52 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 220nF 250VDC 5% MPP L/S=7.5mm 1 440In Stock
Min.: 1
Mult.: 1
: 1 000
220 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 6.3 mm (0.248 in) RF Microwave Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C ECWF(A) Reel, Cut Tape
Panasonic Industry Film Capacitors 400VDC 0.051uF 5% MPP L/S=7.5mm 663In Stock
Min.: 1
Mult.: 1
: 1 000

51 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.4 mm (0.252 in) RF Microwave Film Capacitors 5 % 2 Pin 9.2 mm (0.362 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.1uF 3% MPP L/S=7.5mm 473In Stock
Min.: 1
Mult.: 1
: 400

100 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 18 mm (0.709 in) 7.7 mm (0.303 in) RF Microwave Film Capacitors 3 % 2 Pin 12.1 mm (0.476 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.018uF 3% MPP L/S=7.5mm 172In Stock
Min.: 1
Mult.: 1
: 1 000

18 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9.1 mm (0.358 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.039uF 3% MPP L/S=7.5mm 695In Stock
Min.: 1
Mult.: 1
: 800

39 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 7.6 mm (0.299 in) RF Microwave Film Capacitors 3 % 2 Pin 10.4 mm (0.409 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.047uF 3% MPP L/S=7.5mm 494In Stock
Min.: 1
Mult.: 1
: 500

47 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.4 mm (0.252 in) RF Microwave Film Capacitors 3 % 2 Pin - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 630VDC 0.062uF 5% MPP L/S=7.5mm 397In Stock
Min.: 1
Mult.: 1
: 400

62 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 7.1 mm (0.28 in) RF Microwave Film Capacitors 5 % 2 Pin 11.2 mm (0.441 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.033uF 1.0kV 5% MPP L/S=7.5mm 409In Stock
Min.: 1
Mult.: 1
: 400

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 23 mm (0.906 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.01uF 1.6kV 3% MPP L/S=7.5mm 382In Stock
Min.: 1
Mult.: 1
: 400

10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 23 mm (0.906 in) 8 mm (0.315 in) RF Microwave Film Capacitors 3 % 2 Pin 21.5 mm (0.846 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.02uF 800VDC 3% MPP L/S=7.5mm 989In Stock
Min.: 1
Mult.: 1
: 500

20 nF 800 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18 mm (0.709 in) 7 mm (0.276 in) RF Microwave Film Capacitors 3 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.043uF 800VDC 3% MPP L/S=7.5mm 843In Stock
Min.: 1
Mult.: 1
: 500

43 nF 800 VDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 3 % 2 Pin 21 mm (0.827 in) Straight - 25 C + 85 C ECWH(V) Reel, Cut Tape
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1 240In Stock
Min.: 1
Mult.: 1
: 1 250

100 nF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 56000pF 5% 1 813In Stock
Min.: 1
Mult.: 1
: 600

56 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 1.8uF 5% 847In Stock
Min.: 1
Mult.: 1
: 250

1.8 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1000V 82000pF 5% 622In Stock
Min.: 1
Mult.: 1
: 250

82 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 1000pF 10% LS 5mm 4 581In Stock
7 500Expected 20/05/2027
Min.: 1
Mult.: 1
: 2 500

1 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 63volts 0.068uF 5% LS 5mm 2 082In Stock
Min.: 1
Mult.: 1
: 2 500

68 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 630V 0.01uF 5% LS=5mm 850In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

10 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) 7.2 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape
Panasonic Industry Film Capacitors 100VDC 0.68uF 5% MPET L/S=5mm 590In Stock
Min.: 1
Mult.: 1
: 500

680 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 16.9 mm (0.665 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Industry Film Capacitors 100VDC 0.68uF 10% MPET L/S=5mm 1 426In Stock
Min.: 1
Mult.: 1
: 500

680 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 16.9 mm (0.665 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape