Reel Film Capacitors

Results: 17 758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 0.001uF 2.0kV 3% MPP L/S=7.5mm 599In Stock
Min.: 1
Mult.: 1
: 500

1 nF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 18 mm (0.709 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.0018uF 800VDC 5% MPP L/S=7.5mm 751In Stock
Min.: 1
Mult.: 1
: 500

1.8 nF 800 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18 mm (0.709 in) 7 mm (0.276 in) RF Microwave Film Capacitors 5 % 19 mm (0.748 in) ECWH(V) Reel, Cut Tape
KEMET Film Capacitors 400V 82000pF 5% 2 368In Stock
Min.: 1
Mult.: 1
: 600

82 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 220 VAC 5 % 11 mm (0.433 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 68000pF 5% 1 987In Stock
Min.: 1
Mult.: 1
: 550

68 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.22uF 5% 509In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

220 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 287In Stock
Min.: 1
Mult.: 1
: 190

1 uF Radial 22.5 mm (0.886 in) Safety Film Capacitors 310 VAC 10 % 2 Pin Straight - 40 C + 110 C F863 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 100volts 0.12uF 10% LS 5mm 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

120 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 220 VAC 630 VDC 0.033uF 10% LS 5mm 1 599In Stock
Min.: 1
Mult.: 1
: 1 000

33 nF 630 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.15uF 5% LS=15mm 576In Stock
Min.: 1
Mult.: 1
: 400

150 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) 18 mm x 8.5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 377In Stock
Min.: 1
Mult.: 1
: 270

470 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.2 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 8 736In Stock
Min.: 1
Mult.: 1
: 2 500

220 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape
Panasonic Industry Film Capacitors 250VDC 0.68uF 10% MPET L/S=5mm 2 787In Stock
Min.: 1
Mult.: 1
: 1 000

680 nF 250 VDC Radial Polyester 5 mm (0.197 in) 12.3 mm (0.484 in) 7.3 mm (0.287 in) General Film Capacitors 10 % 2 Pin 17.7 mm (0.697 in) Crimped - 40 C + 105 C ECQE(B) Reel, Cut Tape
KEMET Film Capacitors 50volts 0.015uF 5% 1 602In Stock
Min.: 1
Mult.: 1
: 2 250

15 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.4 mm (0.055 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 3900pF 10% LS 5mm 7 100In Stock
Min.: 1
Mult.: 1
: 2 500

3.9 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 630VDC 0.02uF 5% MPP L/S=7.5mm 811In Stock
Min.: 1
Mult.: 1
: 1 000

20 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 5 % 2 Pin 9.3 mm (0.366 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.22uF 450VDC 5% MPP L/S=10mm 3 684In Stock
Min.: 1
Mult.: 1
: 1 500

220 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECW-FE Reel, Cut Tape
KEMET Film Capacitors 50Volts 6800pF 5% 1 535In Stock
Min.: 1
Mult.: 1
: 3 000

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.1uF 5% 5mm 10 447In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 100volts 0.018uF 5% LS 5mm 11 036In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

18 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel


KEMET Film Capacitors 500V 0.022uF 10% LS=15.2mm 1 724In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

22 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape
KEMET Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 15 952In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.22uF 100VDC 20% LS 5mm 9 456In Stock
Min.: 1
Mult.: 1
: 2 000

220 nF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 20 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Vishay / BC Components Film Capacitors .22UF 250V 10% 422In Stock
Min.: 1
Mult.: 1
: 550

220 nF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 5.8 mm (0.228 in) General Film Capacitors 160 VAC 10 % 2 Pin 15.8 mm (0.622 in) Inside Kink - 55 C + 105 C MKT467 Reel, Cut Tape
KEMET Film Capacitors 630V 0.15 uF + 125 C 10% AEC-Q200 386In Stock
Min.: 1
Mult.: 1
: 500

150 nF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 16volts 0.047uF 5% 1 126In Stock
Min.: 1
Mult.: 1
: 3 000

47 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 5 % 2 Pin 1.3 mm (0.051 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel