Reel Film Capacitors

Results: 17 758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250volts 3300pF 5% LS 5mm 9 025In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

3.3 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.0015uF 5% LS 5.7mm 2 298In Stock
Min.: 1
Mult.: 1
: 2 400

1.5 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 400VDC 0.27uF 10% MPET L/S=5mm 2 614In Stock
Min.: 1
Mult.: 1
: 500

270 nF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 10 % 2 Pin 19.3 mm (0.76 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
KEMET Film Capacitors 250volts 1000pF 5% LS 5mm 5 265In Stock
Min.: 1
Mult.: 1
: 2 500

1 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.22uF 5% 5mm 6 422In Stock
Min.: 1
Mult.: 1
: 2 500

220 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 3300pF 5% LS 5mm 8 153In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

3.3 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.056uF 5% LS 5mm 5 125In Stock
Min.: 1
Mult.: 1
: 2 500

56 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.15uF 5% LS 7.3mm 1 714In Stock
Min.: 1
Mult.: 1
: 2 300

150 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 400VDC 0.10uF 5% MPP L/S=7.5mm 1 021In Stock
Min.: 1
Mult.: 1
: 500

100 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Industry Film Capacitors 0.47uF 450VDC 5% MPP L/S=10mm 3 153In Stock
Min.: 1
Mult.: 1
: 1 500

470 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) General Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 105 C ECW-FE Reel, Cut Tape
KEMET Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 3 671In Stock
Min.: 1
Mult.: 1
: 748

150 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 13.5 mm (0.531 in) 18 mm x 7.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 6800pF 5% LS 5mm 11 500In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

6.8 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 100V 0.22uF 5% LS=5mm 3 639In Stock
Min.: 1
Mult.: 1
Max.: 3 200
: 800

220 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) 7.2 mm x 13 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1.25k V 0.056 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1 574In Stock
Min.: 1
Mult.: 1
: 500

56 nF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) DC Link Film Capacitors 600 VAC 10 % 2 Pin 19 mm (0.748 in) - 55 C + 105 C R75 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.12uF 5% LS 5mm 5 116In Stock
Min.: 1
Mult.: 1
: 2 000

120 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 630VDC 0.02uF 3% MPP L/S=7.5mm 1 219In Stock
Min.: 1
Mult.: 1
: 1 000

20 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.5 mm (0.492 in) 6.5 mm (0.256 in) RF Microwave Film Capacitors 3 % 2 Pin 9.3 mm (0.366 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
KEMET Film Capacitors 160V 2.2uF 10% 1 111In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 250

2.2 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.10uF 5% LS 10.2mm 311In Stock
Min.: 1
Mult.: 1
: 800

100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 1600Vdc LS 22.5mm 1 255In Stock
Min.: 1
Mult.: 1
: 400

33 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 16.5 mm (0.65 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.047uF 400volt 10% 5 590In Stock
Min.: 1
Mult.: 1
: 1 400

47 nF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 1000V 2200pF 5% LS=7.5mm 4 750In Stock
Min.: 1
Mult.: 1
: 1 700

2.2 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Reel, Cut Tape
TDK Film Capacitors FILM CAP MKP BOX 680NF 5% 400Vdc LS 15mm 1 924In Stock
Min.: 1
Mult.: 1
: 550

400 VDC 15 mm (0.591 in) 2 Pin B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 63V .1uF 5% Reel 10 139In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Film Capacitors 0.01uF 16V 2% 12 000In Stock
Min.: 1
Mult.: 1
: 3 000

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 3 375In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 nF 50 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel, Cut Tape