Reel Film Capacitors

Results: 17 758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors .047uF 250 Volts 5% 3 430In Stock
Min.: 1
Mult.: 1
: 2 000

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 100 VDC 20% 2 411In Stock
Min.: 1
Mult.: 1
: 550

220 nF 100 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 0.015uF 63 Volts 5% 6 932In Stock
Min.: 1
Mult.: 1
: 2 500

15 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.68 uF 63 VDC 10% 1 834In Stock
Min.: 1
Mult.: 1
: 1 500

680 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.33 uF 100 VDC 10% 3 457In Stock
Min.: 1
Mult.: 1
: 900

330 nF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1.5 uF 100 VDC 10% 1 853In Stock
Min.: 1
Mult.: 1
: 550

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 630V .015uF 10% MAX REFLOW 230C 1 533In Stock
Min.: 1
Mult.: 1
: 775

15 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 630V .047uF 10% MAX REFLOW 240C 918In Stock
Min.: 1
Mult.: 1
: 600

47 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .47uF 10% TOL MAX REFLOW 250/C 245In Stock
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 1 6800 pF 400 VDC 5x11x18 PCM 15 1 880In Stock
Min.: 1
Mult.: 1
: 600

6.8 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 1 0.01 uF 400 VDC 5x11x18 PCM 15 1 581In Stock
Min.: 1
Mult.: 1
: 600

10 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 330pF 2.5% 5 192In Stock
Min.: 1
Mult.: 1
: 1 500

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 0.01 uF 630 VDC 10% 1 334In Stock
Min.: 1
Mult.: 1
: 800

10 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 1000 pF 100 VDC 10% 1 299In Stock
7 500Expected 28/10/2026
Min.: 1
Mult.: 1
: 2 500

1 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Reel, Cut Tape
WIMA Film Capacitors MKP 10 0.015 uF 100 VDC 4x9x10 PCM 7.5 3 524In Stock
Min.: 1
Mult.: 1
: 1 700

15 nF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 100 VDC 10% 3 845In Stock
Min.: 1
Mult.: 1
: 550

100 nF 100 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 1000 pF 1600 VDC 0.1 1 139In Stock
Min.: 1
Mult.: 1
: 900

1 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 1600 VDC 0.1 296In Stock
Min.: 1
Mult.: 1
: 270

220 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.022 uF 630 VDC 0.1 4 050In Stock
Min.: 1
Mult.: 1
: 900

22 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 63V .01uF 5% 6 249In Stock
Min.: 1
Mult.: 1
: 2 500

10 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.033 uF 63 VDC 10% 4 798In Stock
Min.: 1
Mult.: 1
: 2 500

33 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.047 uF 100 VDC 5% 5 825In Stock
Min.: 1
Mult.: 1
: 2 500

47 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 10% 250 VDC 5.5x11.5x7.2 1 552In Stock
Min.: 1
Mult.: 1
: 1 200

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Reel, Cut Tape
WIMA Film Capacitors 0.01 uF 630 VDC 10% 5 908In Stock
Min.: 1
Mult.: 1
: 2 200

10 nF 630 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.5 mm (0.335 in) 10 mm x 3 mm x 8.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
Knowles / Illinois Capacitor Film Capacitors 0.015uF 50V 2% 646In Stock
Min.: 1
Mult.: 1
: 3 000

15 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 3216 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel