Reel Film Capacitors

Results: 17 758
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 0805 50V 220pF 1 202In Stock
Min.: 1
Mult.: 1
: 3 000

220 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3300 pF 2000 VDC 5% 1 208In Stock
Min.: 1
Mult.: 1
: 600

3.3 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 1 Reel, Cut Tape
WIMA Film Capacitors 470pF 100 Volts 2.5% 5 464In Stock
Min.: 1
Mult.: 1
: 1 500

470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 6.5 mm (0.256 in) - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 330pF 63 Volts 5% 6 944In Stock
Min.: 1
Mult.: 1
: 1 500

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 4700pF 63 Volts 5% 2 357In Stock
Min.: 1
Mult.: 1
: 1 500

4.7 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors FKP 2 33 pF 1000 VDC 4.5x6x7.2 PCM 5 4 384In Stock
Min.: 1
Mult.: 1
: 1 500

33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 2200pF 5% 100V 2.5x6.5x7.2 1 561In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

2.2 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Reel, Cut Tape
WIMA Film Capacitors MKP 10 0.47 uF 100 VDC 9x16x18 PCM 15 728In Stock
2 100Expected 14/10/2026
Min.: 1
Mult.: 1
: 350

470 nF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.015 uF 1500 VDC 0.1 2 806In Stock
Min.: 1
Mult.: 1
: 500

15 nF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 63V .022uF 10% MAX REFLOW 230C 49In Stock
3 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 500

22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 3.3uF 100 Volts 10% 1 042In Stock
Min.: 1
Mult.: 1
: 600

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1000pF 100 Volts 5% 4 707In Stock
Min.: 1
Mult.: 1
: 1 500

1 nF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 150pF 100 Volts 5% 1 923In Stock
3 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 1 500
150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 0.033 uF 100 VDC 5% 51In Stock
5 400Expected 30/09/2026
Min.: 1
Mult.: 1
: 900

33 nF 100 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 3300 pF 630 VDC 10% 2 128In Stock
Min.: 1
Mult.: 1
: 2 300

3.3 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 250 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 1 uF 10% 63 VDC 4x9x13 288In Stock
Min.: 1
Mult.: 1
: 1 600

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 100 VDC 5% 2 733In Stock
Min.: 1
Mult.: 1
: 2 500

100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 250 VDC 10% 3 104In Stock
Min.: 1
Mult.: 1
: 700

220 nF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1 uF 5% 630 VDC 11x21x31.5 118In Stock
Min.: 1
Mult.: 1
: 380

1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 230C 1 328In Stock
Min.: 1
Mult.: 1
: 775

1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .022uF 100 Volts 10% 2 673In Stock
Min.: 1
Mult.: 1
: 500

22 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .022uF 2.5% 3 128In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 8.5 mm (0.335 in) - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 330 pF 63 VDC 10% 4 118In Stock
Min.: 1
Mult.: 1
: 1 500

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 220 pF 630 VDC 2.5% 6 033In Stock
Min.: 1
Mult.: 1
: 1 500

220 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors FKP 4 1000 pF 2000 VDC 5x11x18 PCM 15 2 222In Stock
Min.: 1
Mult.: 1
: 600

1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Reel, Cut Tape, MouseReel