Quick Connect Film Capacitors

Results: 1 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors MKK440-D-20-02 Non-Stocked
Min.: 1
Mult.: 1

109.7 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % - 55 C + 105 C MKK440-D-20-02 Bulk
TDK Film Capacitors MKK480-D28-02 N/A
Min.: 1
Mult.: 1

129 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % - 55 C + 105 C MKK400 B25673 Bulk
TDK Film Capacitors MKK525-D-15-02 N/A
Min.: 1
Mult.: 1

57.8 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 525 VAC - 5 %, + 10 % - 55 C + 105 C MKK480 B25673 Bulk
TDK Film Capacitors 460V 2uF 2+2 AL 30x55 MKP Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 uF 650 VDC Quick Connect Polypropylene (PP) 55 mm (2.165 in) General Film Capacitors 460 VAC 5 % 2 Pin 35 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / ESTA Film Capacitors KMKP 1400-2.2 IA Non-Stocked Lead-Time 14 Weeks
Min.: 25
Mult.: 25
No
2.2 uF Quick Connect Polypropylene (PP) 97 mm (3.819 in) AC and Pulse Film Capacitors 1.4 kVAC 10 % 2 Pin 50 mm x 97 mm - 25 C + 70 C Bulk
TDK Film Capacitors 27.4 uF x 3 MKK440-D-5-02 Non-Stocked

27.4 uF Quick Connect Polypropylene (PP) 125 mm (4.921 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % - 55 C + 105 C MKK440-D-5-02 Bulk
TDK Film Capacitors 99.5 uF x 3 MKK400-D-15-02 Non-Stocked

99.5 uF Quick Connect Polypropylene (PP) 162 mm (6.378 in) Power Factor Correction Film Capacitors 400 VAC - 5 %, + 10 % - 55 C + 105 C MKK400 B25673 Bulk
TDK Film Capacitors 92.5 uF x 3 MKK415-D-15-02 Non-Stocked

92.5 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % - 55 C + 105 C MKK400 B25673 Bulk
TDK Film Capacitors MKK400-D-20-02 Non-Stocked

132.7 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 400 VAC - 5 %, + 10 % - 55 C + 105 C MKK400-D-20-02 Bulk
TDK Film Capacitors MKK440-D-25-02 Non-Stocked

137.1 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % - 55 C + 105 C MKK400 B25673 Bulk
TDK Film Capacitors MKK440-D-33-02 Non-Stocked

181 uF Quick Connect Polypropylene (PP) 200 mm (7.874 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % - 55 C + 105 C MKK400 B25673 Bulk

TDK Film Capacitors Non-Stocked Lead-Time 21 Weeks

82 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin 142 mm (5.591 in) - 25 C + 55 C B32340
KYOCERA AVX FLAD16J0506KF
KYOCERA AVX Film Capacitors 550V 50uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 260
Mult.: 20

50 uF 550 VDC Quick Connect Polypropylene (PP) AC and Pulse Film Capacitors 10 % 2 Pin 7.2 mOhms 130 mm (5.118 in) Stud Threaded - 40 C + 85 C FLA Bulk
Vishay / ESTA 5191-77857-01
Vishay / ESTA Film Capacitors KMKP 3500-0,22 SA Non-Stocked
Min.: 50
Mult.: 1
No
220 nF Quick Connect Polypropylene (PP) AC and Pulse Film Capacitors 3.5 kVAC 10 % - 25 C + 75 C Bulk
WIMA Film Capacitors Snubber FKP 0.047 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

47 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 5 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.047 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

47 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.047 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

47 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 20 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.068 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

68 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 5 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.068 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

68 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.068 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

68 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 20 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.1 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

100 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 5 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.1 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

100 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.1 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

100 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 20 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.15 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

150 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 5 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk
WIMA Film Capacitors Snubber FKP 0.15 uF 630 VDC 11x22x41.5 SN Non-Stocked
Min.: 714
Mult.: 357

150 nF 630 VDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 11 mm (0.433 in) Snubber Film Capacitors 400 VAC 10 % 2 Pin 22 mm (0.866 in) - 55 C + 100 C FKP Bulk