PHE845 Series Film Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 760V 0.22uF 20% LS=22.5mm 708In Stock
Min.: 1
Mult.: 1

220 nF 1.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.68uF 20% LS=37.5mm 22In Stock
Min.: 1
Mult.: 1

680 nF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 36 mm (1.417 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 1.0uF 20% LS=37.5mm 21In Stock
84Expected 02/04/2027
Min.: 1
Mult.: 1

1 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 38 mm (1.496 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.47uF 20% LS=27.5mm 104In Stock
Min.: 1
Mult.: 1

470 nF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.01uF 20% LS=22.5mm
3 473On Order
Min.: 1
Mult.: 1
Max.: 1 760

10 nF 1.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.10uF 20% LS=22.5mm
4 301On Order
Min.: 1
Mult.: 1
Max.: 506

100 nF 1.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 21.5 mm (0.846 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.47uF 20% LS=27.5mm
432Expected 04/03/2027
Min.: 1
Mult.: 1
Max.: 216

470 nF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.22uF 20% LS=22.5mm
774On Order
Min.: 1
Mult.: 1

220 nF 1.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 15.5 mm (0.61 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 105 C PHE845 Tray
KEMET Film Capacitors 760V 0.15uF 10% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

150 nF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) Safety Film Capacitors 760 VAC 20 % 2 Pin 22.5 mm (0.886 in) Straight - 40 C + 105 C PHE845 Tray