15 % Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industry Film Capacitors 450VDC 66uF 15% MPP L/S=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400

66 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 90 mm (3.543 in) 32.5 mm (1.28 in) DC Link Film Capacitors 15 % 4 Pin 5 mOhms 24 mm (0.945 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 575VDC 12uF 20% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 800
Mult.: 200

12 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24.5 mm (0.965 in) DC Link Film Capacitors 15 % 2 Pin 22 mOhms 19.5 mm (0.768 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 630VDC 10uF 20% MPP L/S=37.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 800
Mult.: 200

10 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24.5 mm (0.965 in) DC Link Film Capacitors 15 % 2 Pin 22 mOhms 19.5 mm (0.768 in) Wire - 40 C + 85 C EZP-E Bulk