MCM01-001ED501K-F

Knowles / Illinois Capacitor
598-MCM1001ED501KF
MCM01-001ED501K-F

Mfr.:

Description:
Mica Capacitors 500pF 500V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
500 pF
SMD/SMT
11.68 mm (0.46 in)
10.16 mm
2.79 mm
10 %
Nonstandard
- 55 C
+ 200 C
MCM
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica High Frequency Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: - 20 PPM / C, + 100 PPM / C
Voltage Rating DC: 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCM/MIN Series PTFE & Mica Capacitors

Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors are ideal for high power applications that require low inductance at high frequencies. These devices can operate at temperatures up to +200°C and voltages to 1000VDC. The capacitors offer easy mounting with surface-mount, through-hole, and mechanical assembly options available. Other features include wave solderability, no cracking or delaminating, highly thermal conductive packages, very low ESL, and non-magnetic options for minimal RF loss. The MCM series offers 1pF to 1500pF capacitance and 300VDC to 1000VDC voltage rating. The MIN series offers 1pF to 350pF capacitance and a 300VDC voltage rating. The capacitors are available in kits that contain 5 of each part. Applications for Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors include RF power amplifiers, lasers, mobile radios, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 1 242,00 €
5,78 € 2 890,00 €

Similar Products