0402 X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 7 922
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0402 10% 162 784In Stock
430 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 120pF X7R 0402 10% 6 735In Stock
50 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

120 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF X7R 0402 10% 7 961In Stock
80 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1.2 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 150pF X7R 0402 10% 209 719In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

150 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0402 10% 31 586In Stock
60 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1.5 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 180pF X7R 0402 10% 110 369In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

180 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0402 10% 171 465In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1.8 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 200pF X7R 0402 10% 30 488In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

200 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF X7R 0402 10% 141 625In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

220 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10% 52 239In Stock
250 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

2.2 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0402 10% 93 264In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

22 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 270pF X7R 0402 10% 48 451In Stock
Min.: 1
Mult.: 1
: 10 000

270 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0402 10% 9 100In Stock
80 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

2.7 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 330pF X7R 0402 10% 7 209In Stock
160 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

330 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 390pF X7R 0402 10% 34 830In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

390 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0402 10% 30 026In Stock
20 000Expected 23/09/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

3.9 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF X7R 0402 10% 38 043In Stock
629 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

470 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10% 34 920In Stock
190 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

4.7 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF X7R 0402 10% 40 000In Stock
60 000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

560 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0402 10% 1 929In Stock
40 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

5.6 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 680pF X7R 0402 10% 33 788In Stock
70 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

680 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0402 10% 1 911In Stock
110 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

6.8 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF X7R 0402 10% 12 823In Stock
20 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

820 pF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0402 10% 8 041In Stock
20 000Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

8.2 nF 50 VDC X7R 10 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0402 20% 76 725In Stock
Min.: 1
Mult.: 1
: 10 000

10 nF 10 VDC X7R 20 % 0402 01005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel