Reel SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 370 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF C0G 0101 5 % 35 478In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

100 pF 16 VDC C0G (NP0) 5 % 0101 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2pF C0G 0101 +/- .1pF 28 280In Stock
Min.: 1
Mult.: 1
: 20 000

2 pF 25 VDC C0G (NP0) 0.1 pF 0101 0402 SMD/SMT Standard - 55 C + 125 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0101 1 0% 112 870In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

100 nF 6.3 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .015uF X5R 0101 10% 36 210In Stock
Min.: 1
Mult.: 1
: 20 000

15 nF 6.3 VDC X5R 10 % 0101 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .001uF X5R 0201 10% 13 304In Stock
Min.: 1
Mult.: 1
: 15 000

1 nF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8pF C0G 0402 + /-.1pF 9 298In Stock
Min.: 1
Mult.: 1
: 10 000

6.8 pF 25 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0402 10% 8 475In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

120 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0402 10% 7 994In Stock
Min.: 1
Mult.: 1
: 10 000

180 pF 50 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 20% 13 825In Stock
Min.: 1
Mult.: 1
: 10 000

1 uF 10 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .015uF X7R 0402 5% 9 065In Stock
Min.: 1
Mult.: 1
: 10 000

15 nF 10 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF X7R 0402 1 0% 9 456In Stock
Min.: 1
Mult.: 1
: 10 000

680 pF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF C0G 0603 5% 8 928In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 nF 100 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% 15 685In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

4.7 uF 6.3 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0603 1 0% 36 441In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0603 20 % 2 106In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 1 0% 8 035In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

10 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 2 0% 14 092In Stock
9 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

22 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 20 % 6 559In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

10 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF C0G 0805 5 % 3 994In Stock
Min.: 1
Mult.: 1
: 4 000

680 pF 25 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X6S 0805 10 % 3 387In Stock
6 000Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

10 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 1206 5% 7 170In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

4.7 nF 25 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 1 0% 805In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .001uF C0G 181 2 5% 913In Stock
1 000Expected 13/04/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

1 nF 2 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 4700pF X7R 181 2 10% 1 188In Stock
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

4.7 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .022uF X7R 182 5 10% 408In Stock
500Expected 09/12/2026
Min.: 1
Mult.: 1
: 500

22 nF 2 kVDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel