SMD Auto X7R Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0805 10% AEC-Q200 10 330In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0805 10% AEC-Q200 14 893In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% AEC-Q200 32 607In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

100 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vo 0.1uF X7R 0805 10% AEC-Q200 9 946In Stock
Min.: 1
Mult.: 1
: 4 000

100 nF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0805 10% AEC-Q200 14 199In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 6.3 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% AEC-Q200 44 919In Stock
17 970Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Volts 1uF X7R 5% 0805 AEC-Q200 10 265In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 16 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% AEC-Q200 13 679In Stock
15 000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

1 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 10% AEC-Q200 38 228In Stock
28 000Expected 05/02/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 VDC 1uF X7R 0805 10% AEC-Q200 2 160In Stock
172 500On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% AEC-Q200 11 121In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 20% AEC-Q200 10 309In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 10 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10 uF 0805 X7R 5 % AECQ200 2 888In Stock
25 000Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

10 uF 6.3 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 V 10 uF 0805 X7R 10 % AECQ200 26 444In Stock
75 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

10 uF 6.3 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 12.0PF 50.0V 8 661In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000
12 pF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF X7R 0805 10% AEC-Q200 6 710In Stock
Min.: 1
Mult.: 1
: 4 000

120 pF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF X7R 0805 10% AEC-Q200 1 364In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

15 pF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF X7R 0805 10% AEC-Q200 4 472In Stock
Min.: 1
Mult.: 1
: 4 000

150 pF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0805 10% AEC-Q200 10 002In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1.5 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0805 5% AEC-Q200 4 978In Stock
Min.: 1
Mult.: 1
: 4 000

15 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .015uF X7R 0805 10% AEC-Q200 7 775In Stock
Min.: 1
Mult.: 1
: 4 000

15 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0805 10% AEC-Q200 18 199In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

15 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0805 10% AEC-Q200 14 512In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

150 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 0805 10% AEC-Q200 9 565In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

150 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF X7R 0805 10% AEC-Q200 4 300In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

1.5 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel