SMD Auto X7R Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.5uF X7R 1206 10% AEC-Q200 3 338In Stock
Min.: 1
Mult.: 1
: 2 000

1.5 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8uF X7R 1206 10% AEC-Q200 2 798In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

1.8 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1812 10% AEC-Q200 3 016In Stock
Min.: 1
Mult.: 1
: 2 000

220 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.68uF X7R 1812 10% AEC-Q200 1 702In Stock
Min.: 1
Mult.: 1
: 1 000

680 nF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.55 mm (0.061 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1210 10% AEC-Q200 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 10% AEC-Q200 131 522In Stock
Min.: 1
Mult.: 1
: 10 000

100 pF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 10% AEC-Q200 4 675In Stock
Min.: 1
Mult.: 1
: 2 500

4.7 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.68uF X7R 1210 10% AEC-Q200 2 052In Stock
Min.: 1
Mult.: 1
: 2 500

680 nF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 1210 10% AEC-Q200 2 604In Stock
Min.: 1
Mult.: 1
: 4 000

4.7 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10% AEC-Q200 649In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

22 uF 16 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) Multilayer Ceramic Capacitors SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10% AEC-Q200 2 771 633In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 nF 16 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF 10% X7R AEC-Q200 27 821In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

15 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200 1 684 412In Stock
1 377 400On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vo 10 uF 0805 X7R 5 % AECQ200 65 413In Stock
22 500Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

10 uF 10 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vo 10 uF 0805 X7R 10 % AECQ200 369 216In Stock
25 000Expected 29/03/2027
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

10 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volts 33pF X7R 10% 0603 AECQ200 3 816In Stock
8 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

33 pF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0603 10% AEC-Q200 10 789In Stock
8 000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

470 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100v 0.27Uf x7r 0805 10% Temp Stable AEC-Q200 2 594In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

270 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200 7 554In Stock
8 000Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 100 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.78 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 10% AEC-Q200 221 172In Stock
250 000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5% AEC-Q200 227 277In Stock
130 000Expected 04/05/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 nF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10% AEC-Q200 404 971In Stock
230 000Expected 19/03/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 nF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 5% AEC-Q200 169 886In Stock
440 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 nF 16 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0402 10% AEC-Q200 224 390In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

100 nF 6.3 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0402 5% AEC-Q200 63 501In Stock
Min.: 1
Mult.: 1
: 10 000

15 nF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel