Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 1KV X7R 20% 27 912In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF 1 kVDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C 3.2 mm (0.126 in) General Type MLCCs VJ COMM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 21 891In Stock
Min.: 1
Mult.: 1
: 4 000

1 nF 100 VDC C0G (NP0) 20 % 0805 Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.033uF C0G 10% 2220 AEC-Q200 982In Stock
Min.: 1
Mult.: 1
: 500

33 nF 1 kVDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 C AUTO Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 450 VDC 10% 1812 X7T AEC-Q200 7 131In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 450 VDC X7T 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF 250VDC 1% 0805 C0G 23 171In Stock
Min.: 1
Mult.: 1
: 10 000

470 pF 250 VDC C0G (NP0) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) GRM Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF C0G 1206 1% AEC-Q200 9 609In Stock
Min.: 1
Mult.: 1
Max.: 32 000
: 8 000

68 nF 50 VDC C0G (NP0) 1 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 ESD SMD Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF C0G 1210 5% Flex AEC-Q200 67 036In Stock
Min.: 1
Mult.: 1
: 2 000

220 nF 25 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 SMD Auto C0G Flex Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10% Flex Soft 16 120In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

100 nF 1.5 kVDC X7R 10 % 2225 (Reversed) 5664 (Reversed) SMD/SMT Flexible (Soft) - 55 C + 125 C 5.6 mm (0.22 in) 6.4 mm (0.252 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT .047 uF 2KV 10% 7 350In Stock
Min.: 1
Mult.: 1
: 500

47 nF 2 kVDC X7R 10 % 2225 (Reversed) 5664 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.59 mm (0.22 in) 6.35 mm (0.25 in) 2.18 mm (0.086 in) General Type MLCCs VJ OMD Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 1% Flex Soft 10 967In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 nF 50 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) General Type MLCCs SMD Comm C0G Flex Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 VDC 1 uF - 55 C+ 125 C 5 % X7R 260In Stock
Min.: 1
Mult.: 1
: 500
1 uF 100 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) High Reliability MLCCs Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT AUTO MB CMAP - FN 6 780In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 nF 100 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 KAE Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0603 10% AEC-Q200 FLEXITE 10 380In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

4.7 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 FLEXITE 25 883In Stock
15 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

1 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10 % AEC-Q200 7 447In Stock
Min.: 1
Mult.: 1
: 4 000

6.8 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive 0805, 100nF, 5%, X7R, 50V 33 685In Stock
90 000On Order
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

100 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .068uF X7R 0805 10% AEC-Q200 FLEXITE 7 884In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

68 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0805 20% AEC-Q200 FLEXIT 19 492In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 nF 200 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive 1206, 5%, X7R, 25VDC 3 841In Stock
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10nF 25 VDC X7R 5 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1206 1 0% AEC-Q200 FLEXITER 20 547In Stock
Min.: 1
Mult.: 1
: 10 000

470 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10 000pF X7R 040 2 10% AEC-Q200 48 688In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 nF 25 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0402 10% AEC-Q200 25 728In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

4.7 nF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0805 1 0% AEC-Q200 11 949In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

220 nF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 000pF X8R 120 6 10% AEC-Q200 8 296In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

10 nF 50 VDC X8R 10 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 5% 0603 7 143In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel