Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 2 0% 28 535In Stock
15 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

10 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 0805 1 0% 12 127In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

4.7 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5% 7 112In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

1 uF 16 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 390pF C0G 1206 5% 2 871In Stock
Min.: 1
Mult.: 1
: 3 000

390 pF 1 kVDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 1206 3 918In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

4.7 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 470pF X7R 1206 10% 1 969In Stock
Min.: 1
Mult.: 1
: 4 000

470 pF 2 kVDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 1 0% 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

22 uF 6.3 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .047uF X7R 1210 10% 969In Stock
Min.: 1
Mult.: 1
: 2 000

47 nF 500 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .1uF X7R 1825 1 0% 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 630 VDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 4700pF X7R 182 5 10% 1 068In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 nF 3 kVDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V .01uF X7R 1825 10% 172In Stock
500Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

10 nF 3 kVDC X7R 10 % 1825 (Reversed) 4564 (Reversed) SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 5600pF X7R 222 0 10% 450In Stock
Min.: 1
Mult.: 1
: 500

5.6 nF 3 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER 8 761In Stock
Min.: 1
Mult.: 1
: 10 000

7.5 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10.0PF 50.0V 141 780In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000
10 pF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R AUTO 5% Flex VW 80808 1 744In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 nF 630 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 SMD Auto X7R VW80808 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 9 847In Stock
Min.: 1
Mult.: 1
: 10 000

150 pF 250 VDC C0G (NP0) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 10% 4 910In Stock
Min.: 1
Mult.: 1
No
100 pF 100 VDC BP 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) High Reliability MLCCs CDR01-06 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E150GH NEW GLOBAL PN 25V 15pF C A 581-KGM03ACG1E150GH 25 674In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

15 pF 25 VDC C0G (NP0) 2 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10 % Tol HI TEMP 11 693In Stock
Min.: 1
Mult.: 1
: 500

100 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs AU Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0402 20% HI CV 112 564In Stock
280 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 .22uF 250volts X7R 10% 1 671In Stock
Min.: 1
Mult.: 1
: 1 000

220 nF 250 VDC X7R 10 % 1812 4532 SMD/SMT 3.2 mm (0.126 in) General Type MLCCs VJ HVArc Guard Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% Flex Soft 6 169In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 175 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) General Type MLCCs SMD Indust X7R HT175C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1210 1% 3 000In Stock
Min.: 1
Mult.: 1
: 4 000

3.9 nF 50 VDC C0G (NP0) 1 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 560pF 10% X7R 1210 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

560 pF 2 kVDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X7R 2220 20% Metal 2 000In Stock
1 200Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 800
: 200

47 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel