Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 634 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 250V 1uF X7T 20% AEC-Q200 8 971In Stock
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7T 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E150GH NEW GLOBAL PN 25V 15pF C A 581-KGM03ACG1E150GH 25 674In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

15 pF 25 VDC C0G (NP0) 2 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs C0G (NP0) Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10 % Tol HI TEMP 11 693In Stock
Min.: 1
Mult.: 1
: 500

100 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs AU Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0402 20% HI CV 112 564In Stock
280 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 .22uF 250volts X7R 10% 1 671In Stock
Min.: 1
Mult.: 1
: 1 000

220 nF 250 VDC X7R 10 % 1812 4532 SMD/SMT 3.2 mm (0.126 in) General Type MLCCs VJ HVArc Guard Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% Flex Soft 6 179In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 175 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.78 mm (0.031 in) General Type MLCCs SMD Indust X7R HT175C Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1210 1% 3 000In Stock
Min.: 1
Mult.: 1
: 4 000

3.9 nF 50 VDC C0G (NP0) 1 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.78 mm (0.031 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 560pF 10% X7R 1210 3 980In Stock
Min.: 1
Mult.: 1
: 2 000

560 pF 2 kVDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X7R 2220 20% Metal 2 000In Stock
1 200Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 800
: 200

47 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.22uF C0G 2220 10% Flex AEC-Q200 510In Stock
Min.: 1
Mult.: 1
: 500

220 nF 200 VDC C0G (NP0) 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto C0G Flex Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1210 10 % AEC-Q200 7 959In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1812 1 0% AEC-Q200 FLEXITER 501In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF X8L 1206 10% AEC-Q200 2 330In Stock
Min.: 1
Mult.: 1
: 2 000

1 uF 50 VDC X8L 10 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.52 mm (0.06 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % AEC-Q200 917In Stock
25 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

10 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 2 0% AEC-Q200 925In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 50 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10 % AEC-Q200 908In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

1 uF 100 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.29 mm (0.09 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 1206 12 660In Stock
28 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

100 nF 50 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH VOLT 440In Stock
Min.: 1
Mult.: 1
: 500

10 nF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF X7R 0201 1 0% 12 652In Stock
Min.: 1
Mult.: 1
: 15 000

680 pF 25 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3pF C0G 0402 + /-.1pF 10 140In Stock
Min.: 1
Mult.: 1
: 10 000

3.3 pF 16 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 68pF C0G 0402 10% 8 923In Stock
Min.: 1
Mult.: 1
: 10 000

68 pF 16 VDC C0G (NP0) 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 + /-.5pF 3 781In Stock
Min.: 1
Mult.: 1
: 10 000

2.7 pF 50 VDC C0G (NP0) 0.5 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 1 % 29 375In Stock
15 000Expected 19/01/2027
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

47 pF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF C0G 0603 1% 8 094In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 nF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 +80 -20% 41 473In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

1 uF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel