+ 105 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 600 079In Stock
680 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 40 000

100 nF 10 VDC 20 % 01005 0402 SMD/SMT - 55 C + 105 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.2 mm (0.008 in) Multilayer Ceramic Capacitors GRM Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 58 228In Stock
120 000On Order
Min.: 1
Mult.: 1
: 40 000

10 nF 16 VDC 20 % 01005 0402 SMD/SMT - 55 C + 105 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.2 mm (0.008 in) Multilayer Ceramic Capacitors GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20% 8 546In Stock
Min.: 1
Mult.: 1
: 3 000

46 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA063AC6105MFNA01 919 678In Stock
Min.: 1
Mult.: 1
: 15 000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X6S 0603 10% 10 258In Stock
12 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 4 000

1 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Multilayer Ceramic Capacitors kgm Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.5VDC 47uF 20% X6S 1 848In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 2.5 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 1 mm (0.039 in) Multilayer Ceramic Capacitors Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 10uF 20% X6S 5 617In Stock
Min.: 1
Mult.: 1
: 8 000

10 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.65 mm (0.026 in) Multilayer Ceramic Capacitors Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM21AS60G476MU SEE ATTACHED DOCUMENT 15 951In Stock
120 000On Order
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000
47 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASE21GBC6226MTNC12 130 356In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X6S 0402 20% HI CV 28 986In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

2.2 uF 16 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASL168BC6106MTNA01 38 842In Stock
Min.: 1
Mult.: 1
: 4 000

10 uF 10 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSRLA103SC6225MFNA01 249 726In Stock
Min.: 1
Mult.: 1
: 10 000

2.2 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Type MLCCs W Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0402 10% HI CV 96 838In Stock
Min.: 1
Mult.: 1
: 10 000

1 uF 4 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF 2.5 VDC 20% 0402 X6S 26 896In Stock
Min.: 1
Mult.: 1
: 10 000

15 uF 2.5 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X6S 0805 10 % 3 387In Stock
6 000Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

10 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X6S 0201 10% 18 682In Stock
Min.: 1
Mult.: 1
: 15 000

100 nF 25 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.18 mm (0.007 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X6S 0402 20% HI CV 100 064In Stock
280 000On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X6S 0805 20% HI CV 24 094In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

22 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 3.3uF X6S 10% T: 0.8mm 66 842In Stock
Min.: 1
Mult.: 1
: 4 000

3.3 uF 16 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7Uf 0402 20% 70 551In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

4.7 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 X6S Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3V 2.2uF X6S 10% T: 0.5mm 81 314In Stock
Min.: 1
Mult.: 1
: 10 000

2.2 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X6S 22 274In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC X6S 10 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.35 mm (0.053 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 4 VDC 20% 0201 X6S 35 477In Stock
Min.: 1
Mult.: 1
: 15 000

33 nF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 6.3 VDC 20% 0201 X6S 31 829In Stock
Min.: 1
Mult.: 1
: 15 000

12 nF 6.3 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 20% 0805 X6S 7 412In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4 000

4.7 uF 16 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs Reel, Cut Tape, MouseReel