MouseReel Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 154 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 10% 0402
29 976On Order
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

4.7 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% 13 844In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

2.2 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20% 10 174In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF C0G 0805 5% 7 572In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

3.3 nF 16 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 2 0% 7 774In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

4.7 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5% 37 498In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

220 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 20 % 2 834In Stock
4 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 16 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 220pF C0G 1206 10% 3 763In Stock
Min.: 1
Mult.: 1
: 4 000

220 pF 500 VDC C0G (NP0) 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF C0G 1206 5% 317In Stock
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

100 nF 50 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1206 10 % 4 178In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 10 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 1 0% 8 940In Stock
6 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

2.2 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 5% 1 424In Stock
2 000Expected 16/02/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

1 uF 100 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF C0G 1812 10% 830In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF 50 VDC C0G (NP0) 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 470pF C0G 1812 5% 1 696In Stock
Min.: 1
Mult.: 1
: 500

470 pF 2 kVDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.047uF X7R 1812 10 % 1 000In Stock
Min.: 1
Mult.: 1
: 500

47 nF 1 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER 19 266In Stock
10 000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

1.5 pF 50 VDC C0G (NP0) 0.1 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) RF Microwave / High Q Capacitors KGQ Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 33pF X7R AUTO 5% Flex VW 80808 4 733In Stock
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

33 pF 500 VDC X7R 0.05 pF 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% AEC-Q200 FLEXITER 1 988In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

470 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10 % AEC-Q200 FLEXITERM 4 661In Stock
5 000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

1 uF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 1206 10% AEC-Q200 FLEXITE 1 410In Stock
Min.: 1
Mult.: 1
: 2 000

470 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22F X7R 2220 20% AEC-Q200 FLEXITERM 411In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.29 mm (0.09 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5% AEC-Q200 18 734In Stock
10 000Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 11 130In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1000pF C0G 1210 5% AEC-Q200 1 305In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .022uF C0G 1210 5% AEC-Q200 1 780In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel