MouseReel Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 154 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1206 2 0% 13 840In Stock
Min.: 1
Mult.: 1
Max.: 32 000
: 8 000

4.7 uF 16 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 20 % 1 101In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 50 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 5% 3 859In Stock
33 000On Order
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

1 uF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% 7 818In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

1 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 4700pF C0G 121 0 5% 1 842In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 10 % 1 220In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1210 1 0% 1 778In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 1 0% 5 228In Stock
Min.: 1
Mult.: 1
: 5 000

4.7 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 2 0% 1 000In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF X7R 1210 1 0% 990In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 500 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 22pF C0G 1808 10% 2 469In Stock
Min.: 1
Mult.: 1
: 2 000

22 pF 3 kVDC C0G (NP0) 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 2 mm (0.079 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1000pF C0G 1812 10 % 1 970In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF 1 kVDC C0G (NP0) 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1812 5% 2 921In Stock
1 500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

1 uF 200 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V .01uF X7R 1812 10% 440In Stock
Min.: 1
Mult.: 1
: 500

10 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 2225 10% 477In Stock
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 2 0% AEC-Q200 FLEXITER 4 116In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

470 nF 50 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 1 0% AEC-Q200 FLEXITER 6 750In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

2.2 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 1206 10% AEC-Q200 FLEXITE 1 837In Stock
Min.: 1
Mult.: 1
: 2 000

220 nF 100 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% AEC-Q200 FlexiTerm 3 958In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 25 VDC X7R 10 % 1206 3216 SMD/SMT Standard 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X8L 1210 10 % AEC-Q200 FLEXITERM 1 100In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X8L 1210 1 0% AEC-Q200 FLEXITER 1 538In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% AEC-Q200 FLEXITERM 457In Stock
Min.: 1
Mult.: 1
: 1 000

1 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.29 mm (0.09 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 27 837In Stock
Min.: 1
Mult.: 1
Max.: 30 000
: 15 000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10 000pF C0G 12 06 5% AEC-Q200 8 654In Stock
Min.: 1
Mult.: 1
: 2 000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 1 0% AEC-Q200 5 922In Stock
5 000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

4.7 uF 50 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel