6032 20 % Niobium Oxide Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% 20% T ol. 340In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 16.5 uA 663 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20% 606In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 12 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 20% T ol. 1 259In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 26.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20% 789In Stock
Min.: 1
Mult.: 1
: 500

33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 241In Stock
Min.: 1
Mult.: 1
: 500

47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 63In Stock
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 119In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 16In Stock
Min.: 1
Mult.: 1
: 500

22 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4.4 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 100uF 2312 ESR= 400mOhms 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 4 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

100 uF 4 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2312 ESR= 400mOhms 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

100 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 12 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
: 500

220 uF 2.5 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 11 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 7 000
Mult.: 500
: 500

220 uF 4 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 17.6 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

220 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 26.4 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 500
: 500

33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4 uA 514 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8.2 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

68 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8.2 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 68uF 20% 20% Tol . Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 13.6 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 68uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

68 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 13.6 uA 514 mA NOJ Reel