Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms 3 953In Stock
Cut Tape
1,22 €
0,639 €
0,587 €
0,50 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms
100In Stock
Cut Tape
25,21 €
19,52 €
17,85 €
Reel
16,42 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Cut Tape
12,19 €
9,46 €
8,37 €
Reel
8,02 €
7,45 €
7,27 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 220 uF 10 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 6 009In Stock
Cut Tape
1,97 €
1,34 €
1,09 €
1,01 €
0,841 €
Reel
0,767 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 2 300In Stock
Cut Tape
7,00 €
5,21 €
4,49 €
4,19 €
3,96 €
Reel
3,76 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
220 uF 6.3 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 915In Stock
Cut Tape
1,98 €
1,35 €
1,10 €
1,02 €
Reel
0,857 €
Min.: 1
Mult.: 1
: 800
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms 550In Stock
2 000Expected 03/12/2026
Cut Tape
1,08 €
0,729 €
0,531 €
0,44 €
0,409 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 603In Stock
Cut Tape
2,13 €
1,51 €
1,30 €
1,14 €
1,01 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 22 uF 20 % 35 VDC 100 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Cut Tape
2,31 €
1,64 €
1,41 €
1,24 €
1,09 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 957In Stock
Cut Tape
2,84 €
2,11 €
1,82 €
1,61 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 2 667In Stock
Cut Tape
1,32 €
0,771 €
0,648 €
0,564 €
Reel
0,49 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 469In Stock
Cut Tape
9,75 €
7,34 €
6,51 €
Reel
5,84 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 493In Stock
Cut Tape
10,74 €
8,11 €
7,90 €
Reel
6,71 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 1 640In Stock
200Expected 11/12/2026
Cut Tape
12,96 €
10,06 €
Reel
8,54 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms 505In Stock
2 000On Order
Cut Tape
17,23 €
12,58 €
12,44 €
Reel
10,57 €
9,94 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 15 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 189In Stock
Cut Tape
18,04 €
13,80 €
13,73 €
Reel
11,67 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 91In Stock
64,54 €
51,36 €
49,73 €
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms
500In Stock
500Expected 28/01/2027
Cut Tape
7,05 €
5,25 €
4,52 €
4,22 €
Reel
3,91 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 10 371In Stock
Cut Tape
1,95 €
1,33 €
1,08 €
1,01 €
0,832 €
Reel
0,831 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC, 15uF ,7343 metric size T&R; 7.3mmx4.3mmx1.4 3 096In Stock
Cut Tape
1,79 €
1,26 €
1,08 €
0,946 €
Reel
0,747 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 505In Stock
1 400Expected 16/12/2026
Cut Tape
7,01 €
5,20 €
4,82 €
Reel
4,09 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
500In Stock
Cut Tape
7,42 €
5,51 €
4,86 €
4,33 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
290In Stock
Cut Tape
16,21 €
11,95 €
10,94 €
Reel
9,74 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Cut Tape
14,10 €
10,70 €
9,52 €
Reel
8,57 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 10 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) 1 000In Stock
Cut Tape
1,87 €
1,32 €
1,13 €
0,989 €
Reel
0,851 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel