KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms 739In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=6 mOhms 731In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 27In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms 70In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 8 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms 98In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms 637In Stock
1 000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms 1 030In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms 340In Stock
1 500Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms 26In Stock
500Expected 10/02/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=25mOhms 21In Stock
1 500Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=15 mOhms 31In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms 498In Stock
500Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=15 mOhms 42In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms 8In Stock
4 000Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=10 mOhms 400In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=15 mOhms 5In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=10 mOhms 300In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms 29In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=15 mOhms 6In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=10 mOhms 425In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms 259In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms 428In Stock
1 000Expected 27/04/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms 525In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=3 mOhms 828In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=3 mOhms 76In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel