KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms 2 994In Stock
12 000Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 7.5 mm (0.295 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms 2 411In Stock
3 000Expected 07/05/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF SMD 2KHr ESR=12 mOhms 340In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms 29In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 4 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms 7In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF SMD 2KHr ESR=10 mOhms 2 270In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.5 mF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms 236In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms 1 435In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF SMD 2KHr ESR=20 mOhms 192In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF SMD 2KHr ESR=16 mOhms 2 443In Stock
3 500Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF SMD 2KHr ESR=12 mOhms 1 710In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF SMD 2KHr ESR=12 mOhms 366In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF SMD 2KHr ESR=10 mOhms 63In Stock
3 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1800uF SMD 2KHr ESR=10 mOhms 13In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.8 mF 20 % 4 VDC - 55 C + 105 C 10 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF SMD 2KHr ESR=13 mOhms 3 048In Stock
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 1500uF SMD 2KHr ESR=14 mOhms 199In Stock
8 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 1.5 mF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=50 mOhms 248In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF SMD 2KHr ESR=50 mOhms 10In Stock
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 2700uF SMD 2KHr ESR=12 mOhms 60In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 2.7 mF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=20 mOhms 1 923In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=16 mOhms 945In Stock
2 400Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF SMD 2KHr ESR=18 mOhms 269In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 120uF SMD 5KHr ESR=22 mOhms 2 908In Stock
8 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 12 358In Stock
Min.: 1
Mult.: 1
Max.: 4 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 150uF SMD 5KHr ESR=22 mOhms 2 810In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel