KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 2 023In Stock
2 400Expected 07/05/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 1 mF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 100In Stock
2 400Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 1 mF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms 12In Stock
2 400Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms AECQ200 619In Stock
2 400Expected 23/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms 483In Stock
3 200On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms 2 371In Stock
12 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 1 499In Stock
2 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms 87In Stock
10 800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 150In Stock
2 400Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms 687In Stock
14 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms 2 062In Stock
11 200On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 2 342In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 15In Stock
4 800On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms 3 131In Stock
12 000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms 1 568In Stock
2 400Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 2 000In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 9In Stock
2 400Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms 40In Stock
2 400On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 15 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 3 610In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms 73In Stock
10 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 220 uF 20 % 35 VDC - 40 C + 125 C 16 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 26In Stock
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 13 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=19 mOhms 2 225In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 19 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms 62In Stock
5 200On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 1 mF 20 % 16 VDC - 55 C + 125 C 15 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volts 390 uF 125C Long Life AECQ200 53In Stock
6 350On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 12 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 5In Stock
25 200On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 18 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel