Lelon Aluminium Organic Polymer Capacitors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 22uF 20% 63V Low ESR High Ripple Non-Stocked
Reel
0,234 €
0,216 €
Min.: 1 000
Mult.: 1 000
: 1 000
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 20% 25V Low ESR High Ripple Non-Stocked
Reel
0,596 €
0,542 €
Min.: 500
Mult.: 500
: 500
220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
0,345 €
0,319 €
Min.: 1 000
Mult.: 1 000
: 1 000
33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 80V Low ESR High Ripple Non-Stocked
Reel
0,688 €
0,625 €
Min.: 500
Mult.: 500
: 500
33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple Non-Stocked
Reel
0,796 €
0,724 €
Min.: 500
Mult.: 500
: 500
330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
1,30 €
1,20 €
Min.: 1 000
Mult.: 1 000
: 1 000
56 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % - 55 C + 105 C 6 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
0,57 €
0,518 €
Min.: 500
Mult.: 500
: 500
68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 mA - 55 C + 105 C 8 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 35V Low ESR High Ripple Non-Stocked
Cut Tape
0,268 €
Min.: 10 000
Mult.: 1 000
: 1 000
68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple Non-Stocked
Cut Tape
0,326 €
Min.: 10 000
Mult.: 1 000
: 1 000
100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple Non-Stocked
Cut Tape
0,441 €
Min.: 5 000
Mult.: 500
: 500
100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
0,286 €
0,265 €
Min.: 1 000
Mult.: 1 000
: 1 000
22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
0,345 €
0,319 €
Min.: 1 000
Mult.: 1 000
: 1 000
33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 330uF 20% 25V Low ESR High Ripple Non-Stocked Lead-Time 32 Weeks
Cut Tape
0,605 €
Min.: 5 000
Mult.: 5 000
: 500
330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
1,03 €
0,956 €
Min.: 1 000
Mult.: 1 000
: 1 000
47 uF 35 VDC SMD/SMT 6 mm (0.236 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 55 C + 125 C 6 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
0,937 €
0,867 €
Min.: 1 000
Mult.: 1 000
: 1 000
56 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 900 mA - 55 C + 125 C 6 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 20% 50V Low ESR High Ripple Non-Stocked
Reel
0,555 €
0,504 €
Min.: 500
Mult.: 500
: 500
68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can HBW Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,603 €
Min.: 1 600
Mult.: 200
: 400
Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
4,46 €
2,68 €
1,62 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 300
Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
1,09 €
Min.: 300
Mult.: 300
: 300
Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
0,653 €
Min.: 400
Mult.: 400
: 400
Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Reel
0,606 €
0,551 €
Min.: 400
Mult.: 400
: 400
Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
1,09 €
Min.: 3 000
Mult.: 300
: 300
Aluminum Polymer Capacitors HBZ Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% Rad Polymer 6.3x5.5 Non-Stocked
0,177 €
Min.: 20 000
Mult.: 500
100 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 100uF 20% Rad Polymer 6.3x11 Non-Stocked
0,184 €
Min.: 20 000
Mult.: 500
100 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 8x11.5 Non-Stocked
0,283 €
Min.: 20 000
Mult.: 500
100 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCR Bulk