Lelon Aluminium Organic Polymer Capacitors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 10x10 Non-Stocked
0,377 €
Min.: 10 000
Mult.: 500
100 uF 20 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 150uF 35V 20% Tol. Non-Stocked
0,657 €
Min.: 8 000
Mult.: 500
150 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 26 mOhms 2.7 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
0,228 €
0,211 €
Min.: 1 000
Mult.: 1 000
180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 22uF 35 Volts 20% Non-Stocked
0,282 €
0,26 €
Min.: 1 000
Mult.: 1 000
22 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Rad Polymer 6.3x5.5 Non-Stocked
0,177 €
Min.: 20 000
Mult.: 500
220 uF 2.5 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
0,152 €
0,126 €
Min.: 2 000
Mult.: 2 000
220 uF 6.3 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 220uF 20% Rad Polymer 10x10 Non-Stocked
0,356 €
Min.: 10 000
Mult.: 500
220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 17 mOhms 3.95 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 25V 33uF 20% Rad Polymer 8x11.5 Non-Stocked
0,337 €
Min.: 20 000
Mult.: 500
33 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
0,13 €
0,107 €
Min.: 2 000
Mult.: 2 000
330 uF 6.3 VDC Radial 6.5 mm (0.256 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 10 Volts 20% Non-Stocked
0,222 €
0,205 €
Min.: 1 000
Mult.: 1 000
330 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10x10 Non-Stocked
0,436 €
Min.: 10 000
Mult.: 500
330 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10x12.5 Non-Stocked
0,324 €
Min.: 8 000
Mult.: 500
330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 390uF 20% Rad Polymer 8x11.5 Non-Stocked
0,26 €
Min.: 20 000
Mult.: 500
390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 47uF 20% Rad Polymer 6.3x5.5 Non-Stocked
0,127 €
Min.: 20 000
Mult.: 500
47 uF 16 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.65 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 25V 56uF 20% Rad Polymer 10x12.5 Non-Stocked
0,527 €
Min.: 8 000
Mult.: 500
56 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
0,241 €
0,222 €
Min.: 1 000
Mult.: 1 000
68 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Rad Polymer 10x12.5 Non-Stocked
0,35 €
Min.: 8 000
Mult.: 500
820 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% Non-Stocked
Cut Tape
0,233 €
Min.: 10 000
Mult.: 1 000
: 1 000
10 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 6.7 mm 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% SMD Polymer 8x12 Non-Stocked
Cut Tape
0,362 €
0,292 €
0,28 €
Min.: 4 000
Mult.: 400
: 400
100 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 4V 150uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Cut Tape
0,177 €
Min.: 10 000
Mult.: 1 000
: 1 000
150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 150uF 20% SMD Polymer 6.3x7 Non-Stocked
Cut Tape
0,17 €
Min.: 10 000
Mult.: 1 000
: 1 000
150 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 150uF 20% SMD Polymer 8x7 Non-Stocked
Reel
0,24 €
0,221 €
Min.: 1 000
Mult.: 1 000
: 1 000
150 uF 10 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 20V 150uF 20% SMD Polymer 10x12.7 Non-Stocked
Cut Tape
1,01 €
Min.: 2 000
Mult.: 400
: 400
150 uF 20 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 1500uF 20% SMD Polymer 10x12.7 Non-Stocked
Cut Tape
0,634 €
Min.: 2 000
Mult.: 400
: 400
1500 uF 2.5 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% Non-Stocked
Reel
0,387 €
0,351 €
Min.: 500
Mult.: 500
: 500
180 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCV Reel