Lelon Aluminium Organic Polymer Capacitors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 Non-Stocked
Cut Tape
0,568 €
Min.: 2 000
Mult.: 400
: 400
180 uF 16 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 20V 22uF 20% SMD Polymer 6.3x5.9 Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,19 €
Min.: 10 000
Mult.: 1 000
: 1 000
22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 220uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Cut Tape
0,177 €
Min.: 10 000
Mult.: 1 000
: 1 000
220 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x7 Non-Stocked
Reel
0,207 €
0,192 €
Min.: 1 000
Mult.: 1 000
: 1 000
220 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 8x7 Non-Stocked
Cut Tape
0,198 €
Min.: 10 000
Mult.: 1 000
: 1 000
220 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.81 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 25V 33uF 20% SMD Polymer 8x12 Non-Stocked
Cut Tape
0,677 €
Min.: 2 000
Mult.: 400
: 400
33 uF 25 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 4V 330uF 20% SMD Polymer 8x7 Non-Stocked
Cut Tape
0,33 €
Min.: 10 000
Mult.: 1 000
: 1 000
330 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% SMD Polymer 10x8 Non-Stocked
Cut Tape
0,477 €
Min.: 5 000
Mult.: 500
: 500
330 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.39 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% SMD Polymer 8x12 Non-Stocked
Cut Tape
0,26 €
Min.: 4 000
Mult.: 400
: 400
330 uF 10 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% SMD Polymer 10x8 Non-Stocked
Cut Tape
0,477 €
Min.: 5 000
Mult.: 500
: 500
330 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 4.42 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% SMD Polymer 10x12.7 Non-Stocked
Cut Tape
0,388 €
Min.: 4 000
Mult.: 400
: 400
330 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 20V 47uF 20% SMD Polymer 8x7 Non-Stocked
Cut Tape
0,271 €
Min.: 5 000
Mult.: 1 000
: 500
47 uF 20 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 470uF 20% SMD Polymer 10x10 Non-Stocked
Cut Tape
0,588 €
Min.: 5 000
Mult.: 500
: 500
470 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 4V 560uF 20% SMD Polymer 8x12 Non-Stocked Lead-Time 15 Weeks
Reel
0,334 €
0,303 €
Min.: 400
Mult.: 400
: 400
560 uF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 560uF 20% SMD Polymer 10x12.7 Non-Stocked
Cut Tape
0,50 €
Min.: 2 000
Mult.: 400
: 400
560 uF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 25V 6.8uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Cut Tape
0,219 €
Min.: 10 000
Mult.: 1 000
: 1 000
6.8 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 82uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Cut Tape
0,177 €
Min.: 10 000
Mult.: 1 000
: 1 000
82 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 16V 82uF 20% SMD Polymer 8x7 Non-Stocked
Reel
0,384 €
0,355 €
Min.: 1 000
Mult.: 1 000
: 1 000
82 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Non-Stocked
Reel
0,609 €
0,554 €
Min.: 400
Mult.: 400
: 400
820 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 12.6 mm 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
Reel
0,297 €
0,274 €
Min.: 1 000
Mult.: 1 000
: 1 000
220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
0,179 €
0,149 €
Min.: 2 000
Mult.: 2 000
100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 100uF 25 Volts 20% Non-Stocked
0,324 €
0,299 €
Min.: 1 000
Mult.: 1 000
100 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
0,228 €
0,211 €
Min.: 1 000
Mult.: 1 000
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Rad Polymer 6.3x8 Non-Stocked
0,417 €
Min.: 20 000
Mult.: 500
330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 25 Volts 20% Non-Stocked
0,471 €
Min.: 8 000
Mult.: 500
330 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can ORE Bulk