Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 2 780In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 35volt AEC-Q200 8 039In Stock
6 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 4 257In Stock
7 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 1 850In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 35volt AEC-Q200 5 261In Stock
3 935Expected 08/09/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only 5 914In Stock
2 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 10 850In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 1 949In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 3 174In Stock
1 500Expected 28/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 1 342In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD 4 820In Stock
4 000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD 21 120In Stock
13 500Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 1 799In Stock
1 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm 5 287In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 3 044In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 2 070In Stock
2 700Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 1 827In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 5 145In Stock
14 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 4 290In Stock
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 1 379In Stock
1 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 1 535In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 1 881In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 1 776In Stock
4 500On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Anti-V AEC-Q200 785In Stock
5 200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel