TAIYO YUDEN Aluminium Organic Polymer Capacitors

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 68uF 125C ESR=35mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 820uF 125C ESR=15mOhms AECQ 12.5x12.5mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 200

820 uF 25 VDC SMD/SMT 13.5 mm (0.531 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 15 mOhms 4 A - 55 C + 125 C 12.5 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 135C ESR=3mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 270uF 135C ESR=2mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 1.7 A - 55 C + 135 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 68uF 135C ESR=35mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 135C ESR=3mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 135 C 8 mm Can RAHT Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 10V 100uF 105C ESR=45mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 10 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 150uF 105C ESR=27mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 150uF 105C ESR=27mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 150uF 105C ESR=27mOhms AECQ 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 22uF 105C ESR=1mOhms AECQ 5x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

22 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 80V 22uF 105C ESR=45mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 22uF 105C ESR=8mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 220uF 105C ESR=25mOhms AECQ 10x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 6.3V 220uF 105C ESR=45mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 10V 220uF 105C ESR=24mOhms AECQ 6.3x7.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

220 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 24 mOhms 2.3 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 105C ESR=5mOhms AECQ 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

27 uF 63 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 50 mOhms 1.6 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 270uF 105C ESR=22mOhms AECQ 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 2.5 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 270uF 105C ESR=25mOhms AECQ 10x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can RAHV Reel, Cut Tape, MouseReel