1.5 uF 10 % Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer Molded Low ESR, 1411/3528, 1.5uF, 10%, 200mOhms, 50VDC 1 320In Stock
Cut Tape
1,22 €
0,632 €
0,581 €
0,494 €
0,467 €
Reel
0,444 €
Min.: 1
Mult.: 1
: 2 000
1.5 uF 50 VDC SMD/SMT 10 % 1411 200 mOhms 7.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 10% ESR=200mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,503 €
Min.: 2 000
Mult.: 2 000
: 2 000
1.5 uF 50 VDC SMD/SMT 10 % 1311 200 mOhms 75 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel