Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 25 Max. ESR 739In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 25 Max. ESR 12In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR 602In Stock
88 000On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 2 900In Stock
64 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25mohms maxESR 159In Stock
400Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 10 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms 2 384In Stock
3 000Expected 13/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 125 C 55 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms 495In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms 739In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=6 mOhms 731In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 27In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=15 mOhms 31In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms 498In Stock
500Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=15 mOhms 42In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms 15In Stock
4 000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms 166In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms 148In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms 9In Stock
9 800On Order
Min.: 1
Mult.: 1
Max.: 2 000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 4 015In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 2 352In Stock
9 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 4 000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 220uF RAD 5KHr ESR=20 mOhms 3 140In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms 999In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 5KHr ESR=14 mOhms 5 123In Stock
Min.: 1
Mult.: 1
Max.: 2 000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 5KHr ESR=14 mOhms 1 221In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 3 303In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 50 VDC - 55 C + 125 C 105 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 3 339In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 11 mm (0.433 in) Bulk