Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5 008In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 2 757In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 10uF 20% ESR=35mOhms 446In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 2In Stock
8 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 439In Stock
10 000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 85 mOhms 5.7 mm (0.224 in) 6.6 mm (0.26 in) 5.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms 424In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can 6 684In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 5In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 220uF 20% ESR=8mOhms 275In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10.0UF 63.0V 14In Stock
100Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220UF 10V 10% D 19In Stock
Min.: 1
Mult.: 1
: 100
SMD/SMT 220 uF 10 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm 149In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms 93In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm 403In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 200 Max. ESR 2 081In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR 998In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=9 mOhms 575In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms 883In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 695In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 35 Max. ESR 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 15 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC 2 170In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms Reel, Cut Tape, MouseReel