10 uF 0805 SMD/SMT Tantalum Capacitors - Polymer

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 177In Stock
6 000Expected 12/04/2027
0,679 €
0,453 €
0,327 €
0,27 €
Min.: 1
Mult.: 1
10 uF 10 VDC SMD/SMT 20 % 0805 1.2 mm - 55 C + 105 C 2012
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 698In Stock
3 000Expected 13/05/2027
Cut Tape
2,42 €
1,69 €
1,43 €
1,38 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 309In Stock
40 000On Order
Cut Tape
1,52 €
0,821 €
0,727 €
0,525 €
0,519 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 2 500
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10 volts 20% A Case 500 Max. ESR 149In Stock
Cut Tape
0,765 €
0,508 €
0,366 €
0,302 €
0,28 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 2 000
10 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 416In Stock
15 000On Order
Cut Tape
0,662 €
0,445 €
0,304 €
0,248 €
0,23 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms 50In Stock
54 000On Order
Cut Tape
1,22 €
0,742 €
0,568 €
0,483 €
0,457 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 3 000
10 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 10 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
37 880On Order
Cut Tape
0,697 €
0,467 €
0,319 €
0,261 €
0,241 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms
3 000Expected 31/12/2026
Cut Tape
1,25 €
0,768 €
0,617 €
0,536 €
0,497 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
2,37 €
1,69 €
1,45 €
1,32 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=250mOhm Non-Stocked Lead-Time 33 Weeks
Reel
1,14 €
Min.: 3 000
Mult.: 3 000
: 3 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 250 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Non-Stocked Lead-Time 33 Weeks
Reel
0,625 €
Min.: 13 000
Mult.: 13 000
: 13 000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 200 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,722 €
0,486 €
0,331 €
0,271 €
0,25 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% P Case 300 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,688 €
0,463 €
0,316 €
0,258 €
0,238 €
Reel
0,231 €
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 0805 300 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
0,654 €
0,316 €
0,286 €
0,235 €
0,219 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,24 €
0,869 €
0,636 €
0,531 €
0,496 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 3 000
10 uF 16 VDC SMD/SMT 20 % 0805 150 mOhms 80 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel