10 uF 7343 SMD/SMT Tantalum Capacitors - Polymer

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 75V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 1 943In Stock
3 000Expected 10/02/2027
Cut Tape
5,15 €
3,75 €
3,19 €
2,89 €
Reel
2,72 €
Min.: 1
Mult.: 1
: 500
10 uF 75 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 1 881In Stock
Cut Tape
2,27 €
1,62 €
1,39 €
1,22 €
1,08 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 125 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Cut Tape
7,28 €
5,42 €
4,76 €
4,26 €
3,92 €
Reel
3,51 €
Min.: 1
Mult.: 1
: 1 000
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms 874In Stock
Cut Tape
17,62 €
13,48 €
13,44 €
Reel
11,42 €
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10.0UF 63.0V 109In Stock
Cut Tape
12,99 €
9,86 €
8,77 €
Reel
8,26 €
Min.: 1
Mult.: 1
: 100
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 16In Stock
400Expected 15/06/2027
Cut Tape
3,04 €
2,11 €
1,73 €
1,59 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 800In Stock
Cut Tape
7,17 €
5,34 €
4,61 €
4,31 €
3,96 €
Reel
3,66 €
Min.: 1
Mult.: 1
: 1 000
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 66In Stock
Cut Tape
12,99 €
9,86 €
9,73 €
Reel
8,26 €
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Cut Tape
5,08 €
3,56 €
3,07 €
2,69 €
Reel
2,21 €
Min.: 1
Mult.: 1
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 1In Stock
8 500On Order
Cut Tape
2,53 €
1,80 €
1,55 €
1,36 €
Reel
1,21 €
1,08 €
Min.: 1
Mult.: 1
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 60 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5 764In Stock
Cut Tape
2,29 €
1,57 €
1,29 €
1,20 €
1,01 €
Reel
0,92 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
10 uF 35 VDC SMD/SMT 20 % 2917 180 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5 567In Stock
Cut Tape
2,12 €
1,46 €
1,19 €
1,11 €
0,929 €
Reel
0,92 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
10 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 13 332In Stock
Cut Tape
2,35 €
1,71 €
1,51 €
1,38 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 198In Stock
Cut Tape
11,26 €
8,69 €
7,66 €
Reel
7,34 €
6,79 €
6,63 €
Min.: 1
Mult.: 1
: 100
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 869In Stock
500Expected 04/03/2027
Cut Tape
6,44 €
4,72 €
3,68 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Cut Tape
6,52 €
4,85 €
4,18 €
3,97 €
Reel
3,96 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 831In Stock
Cut Tape
5,08 €
3,56 €
3,07 €
2,69 €
2,51 €
Reel
2,21 €
Min.: 1
Mult.: 1
: 1 000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
3 243In Stock
Cut Tape
5,40 €
3,96 €
3,39 €
3,21 €
Reel
2,91 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 4 580In Stock
Cut Tape
2,26 €
1,56 €
1,55 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms 1 677In Stock
Cut Tape
2,11 €
1,44 €
1,18 €
1,09 €
0,955 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 1 000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms
2 359In Stock
2 500Expected 08/04/2027
Cut Tape
6,60 €
4,90 €
4,39 €
4,16 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=90mOhms 676In Stock
Cut Tape
9,61 €
7,34 €
6,43 €
Reel
6,15 €
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC SMD/SMT 10 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 3 795In Stock
2 500Expected 28/12/2026
Cut Tape
2,18 €
1,50 €
1,23 €
1,14 €
Reel
1,00 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1 446In Stock
Cut Tape
2,31 €
1,59 €
1,31 €
1,22 €
1,07 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 1 000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 43In Stock
1 000On Order
Cut Tape
2,91 €
2,01 €
1,69 €
1,55 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel