10 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 5 x 5.8 AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 12 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Lelon Aluminium Organic Polymer Capacitors 10uF 20% 63V Low ESR High Ripple Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) Reel
Lelon Aluminium Organic Polymer Capacitors Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% Non-Stocked
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 6.7 mm Reel
Lelon Aluminium Organic Polymer Capacitors 10uF 20% 25V Ultra Low ESR Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 6.5 mm (0.256 in) Reel
Lelon OVA100M1ETR-0606
Lelon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C Reel