10 uF AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% SnPb 5% Pb min ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 10uF 105C AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 80 VDC - 55 C + 105 C 43 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 10uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 900
Mult.: 900
: 900

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.5 mm (0.295 in) 7.5 mm AEC-Q200 Reel
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 5 x 5.8 AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 12 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk