10 uF Radial Aluminium Organic Polymer Capacitors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 14 237In Stock
0,49 €
0,224 €
0,20 €
0,157 €
Reel
0,142 €
0,122 €
Min.: 1
Mult.: 1
: 1 000
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 70 mOhms 750 mA - 55 C + 105 C 5 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 8 944In Stock
1,37 €
0,744 €
0,676 €
0,556 €
0,519 €
Min.: 1
Mult.: 1
10 uF 80 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 75 mOhms 952 mA - 55 C + 125 C 8 mm Can A759 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 538In Stock
2,63 €
2,60 €
2,24 €
1,96 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 800
10 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms 13 103In Stock
0,456 €
0,209 €
0,184 €
0,145 €
Min.: 1
Mult.: 1
10 uF 63 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.658 A - 55 C + 125 C 6.3 mm Can A759 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2 518In Stock
1,14 €
0,929 €
0,783 €
0,671 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 1 500
10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can 2 315In Stock
1 500Expected 27/05/2027
0,568 €
0,28 €
0,249 €
0,198 €
0,174 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 1 500
10 uF 50 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.09 Ohms 900 mA - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 10uF 20% THT Radial -55/+105C 1 828In Stock
1,14 €
0,929 €
0,783 €
0,671 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 1 500
10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms 1 035In Stock
1,57 €
1,04 €
0,838 €
0,762 €
Min.: 1
Mult.: 1
10 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 110 mOhms 1.35 A - 55 C + 125 C 8 mm Can A759 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 525In Stock
1,52 €
1,30 €
1,14 €
1,01 €
Reel
0,794 €
Min.: 1
Mult.: 1
: 800
10 uF 50 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 9 513In Stock
0,353 €
0,207 €
0,167 €
0,144 €
Min.: 1
Mult.: 1
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 70 mOhms 750 mA - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 2 918In Stock
0,74 €
0,373 €
0,33 €
0,267 €
Min.: 1
Mult.: 1
10 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 105 mOhms 380 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 2 988In Stock
0,731 €
0,353 €
0,316 €
0,233 €
Min.: 1
Mult.: 1
10 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 90 mOhms 340 mA - 55 C + 125 C 5 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 5 407In Stock
0,955 €
0,511 €
0,446 €
0,367 €
Min.: 1
Mult.: 1
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 10uF 25V 20% AEC-Q200 1 007In Stock
1,45 €
0,772 €
0,701 €
0,58 €
Reel
0,554 €
0,492 €
Min.: 1
Mult.: 1
: 1 000
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% AEC-Q200 506In Stock
1,21 €
0,703 €
0,541 €
Min.: 1
Mult.: 1
10 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 65 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10uF 25V 20% 105o AEC-Q200 981In Stock
1,20 €
0,636 €
0,566 €
0,463 €
Reel
0,401 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 65 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1 402In Stock
1,53 €
0,903 €
0,697 €
0,576 €
Min.: 1
Mult.: 1
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% 1 151In Stock
2 000Expected 01/02/2027
1,08 €
0,613 €
0,47 €
0,382 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 10uF 20% 4 502In Stock
0,662 €
0,325 €
0,291 €
0,231 €
Min.: 1
Mult.: 1
10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hours 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 10uF 20% ESR=40mOhms
2 711Expected 12/02/2027
0,654 €
0,653 €
0,557 €
0,485 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 1 500
10 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm
1 860On Order
Cut Tape
1,33 €
0,929 €
0,684 €
0,572 €
Reel
0,533 €
Min.: 1
Mult.: 1
: 1 000
10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 20 Weeks
1,26 €
0,877 €
0,642 €
0,537 €
Reel
0,463 €
0,46 €
Min.: 1
Mult.: 1
: 1 000
10 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Reel
0,168 €
Min.: 8 000
Mult.: 8 000
: 8 000
10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 5000 Hours 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Reel
0,239 €
Min.: 8 000
Mult.: 8 000
: 8 000
10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 5000 Hours 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Reel